General Purpose Film Capacitors:

24 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1200792

RoHS

Each
1+
$3.170
($3.49)
10+
$2.140
($2.35)
50+
$1.730
($1.90)
100+
$1.610
($1.77)
200+
$1.510
($1.66)
More Pricing...
Total:$3.17
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
11mm
20.5mm
B32653 Series
-55°C
110°C
AEC-Q200
1200788

RoHS

Each
1+
$3.440
($3.78)
10+
$1.940
($2.13)
50+
$1.870
($2.06)
100+
$1.790
($1.97)
200+
$1.660
($1.83)
More Pricing...
Total:$3.44
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
700V
2kV
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
10.5mm
20.5mm
B32653 Series
-55°C
110°C
AEC-Q200
3518995

RoHS

Each
1+
$3.290
($3.62)
10+
$2.230
($2.45)
50+
$1.810
($1.99)
100+
$1.680
($1.85)
200+
$1.570
($1.73)
More Pricing...
Total:$3.29
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.047µF
± 10%
500V
1.6kV
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
11mm
20.5mm
B32653 Series
-55°C
110°C
AEC-Q200
2728550

RoHS

Each
1+
$2.990
($3.29)
10+
$1.630
($1.79)
50+
$1.570
($1.73)
100+
$1.510
($1.66)
200+
$1.410
($1.55)
More Pricing...
Total:$2.99
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
250V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
11mm
20.5mm
B32653 Series
-55°C
110°C
AEC-Q200
2468891

RoHS

Each
1+
$3.320
($3.65)
10+
$1.840
($2.02)
50+
$1.780
($1.96)
100+
$1.710
($1.88)
200+
$1.610
($1.77)
More Pricing...
Total:$3.32
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
3.3µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
11mm
20.5mm
B32523 Series
-55°C
125°C
AEC-Q200
2495738

RoHS

Each
1+
$6.800
($7.48)
10+
$4.490
($4.94)
50+
$4.150
($4.56)
216+
$3.800
($4.18)
648+
$3.350
($3.68)
More Pricing...
Total:$6.80
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
250V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31.5mm
10.5mm
20.5mm
0
-55°C
105°C
-
3519006

RoHS

Each
1+
$3.230
($3.55)
10+
$2.190
($2.41)
50+
$1.770
($1.95)
100+
$1.650
($1.82)
200+
$1.540
($1.69)
More Pricing...
Total:$3.23
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
1kV
2kV
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
10.5mm
20.5mm
B32653 Series
-55°C
110°C
AEC-Q200
1200802

RoHS

Each
1+
$2.690
($2.96)
10+
$1.810
($1.99)
50+
$1.460
($1.61)
100+
$1.360
($1.50)
200+
$1.270
($1.40)
More Pricing...
Total:$2.69
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
250V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
11mm
20.5mm
B32653 Series
-55°C
110°C
AEC-Q200
9751343

RoHS

Each
1+
$2.890
($3.18)
10+
$1.940
($2.13)
50+
$1.560
($1.72)
100+
$1.450
($1.60)
200+
$1.350
($1.48)
More Pricing...
Total:$2.89
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
250V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
20.5mm
26.5mm
20.5mm
B32653 Series
-55°C
110°C
AEC-Q200
1572147

RoHS

Each
1+
$7.080
($7.79)
10+
$5.130
($5.64)
50+
$4.330
($4.76)
216+
$3.850
($4.24)
648+
$3.170
($3.49)
More Pricing...
Total:$7.08
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
160V
250V
Through Hole
Radial Leaded
-
27.5mm
20.5mm
31.5mm
20.5mm
PHE426/F426 Series
-55°C
85°C
-
2797872

RoHS

Each
1+
$3.080
($3.39)
10+
$1.660
($1.83)
50+
$1.600
($1.76)
100+
$1.540
($1.69)
200+
$1.440
($1.58)
More Pricing...
Total:$3.08
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
11mm
20.5mm
B32653 Series
-55°C
110°C
AEC-Q200
3296207

RoHS

Each
1+
$2.670
($2.94)
50+
$1.440
($1.58)
100+
$1.300
($1.43)
250+
$1.220
($1.34)
1000+
$1.130
($1.24)
More Pricing...
Total:$2.67
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
2200pF
± 10%
700V
6kV
Through Hole
PC Pin
-
22.5mm
26.5mm
10.5mm
20.5mm
FKP1 Series
-55°C
100°C
AEC-Q200
2495751

RoHS

Each
1+
$7.010
($7.71)
10+
$4.220
($4.64)
50+
$3.880
($4.27)
198+
$3.540
($3.89)
594+
$3.140
($3.45)
More Pricing...
Total:$7.01
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
600V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31.5mm
10.5mm
20.5mm
0
-55°C
105°C
-
1166134

RoHS

Each
1+
$4.420
($4.86)
10+
$3.100
($3.41)
50+
$2.690
($2.96)
200+
$2.270
($2.50)
400+
$2.040
($2.24)
More Pricing...
Total:$4.42
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.47µF
± 10%
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
20mm
17.5mm
20.5mm
MKT468 Series
-55°C
100°C
AEC-Q200
1200803

RoHS

Each
1+
$3.170
($3.49)
10+
$2.140
($2.35)
50+
$1.730
($1.90)
100+
$1.610
($1.77)
200+
$1.510
($1.66)
More Pricing...
Total:$3.17
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
500V
1.25kV
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
11mm
20.5mm
B32653 Series
-55°C
110°C
AEC-Q200
2797794

RoHS

Each
1+
$2.370
($2.61)
10+
$1.640
($1.80)
50+
$1.600
($1.76)
100+
$1.570
($1.73)
200+
$1.520
($1.67)
More Pricing...
Total:$2.37
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
3.3µF
± 5%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
11mm
20.5mm
B32523 Series
-55°C
125°C
AEC-Q200
3289340

RoHS

Each
1+
$9.400
($10.34)
5+
$8.150
($8.96)
10+
$6.900
($7.59)
25+
$6.390
($7.03)
50+
$5.880
($6.47)
More Pricing...
Total:$9.40
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
4.7µF
± 10%
63V
100V
Through Hole
PC Pin
-
27.5mm
31.5mm
11.5mm
20.5mm
MKT1822 Series
-55°C
100°C
-
3518998

RoHS

Each
1+
$3.250
($3.58)
10+
$2.060
($2.27)
50+
$1.850
($2.04)
100+
$1.750
($1.92)
200+
$1.620
($1.78)
More Pricing...
Total:$3.25
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.015µF
± 10%
700V
2kV
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
11mm
20.5mm
B32653 Series
-55°C
110°C
AEC-Q200
3442278

RoHS

Each
1+
$2.600
($2.86)
50+
$1.820
($2.00)
100+
$1.340
($1.47)
250+
$1.240
($1.36)
1000+
$1.130
($1.24)
More Pricing...
Total:$2.60
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 10%
650V
1.6kV
Through Hole
PC Pin
-
22.5mm
26.5mm
10.5mm
20.5mm
FKP1 Series
-55°C
100°C
AEC-Q200
3289339

RoHS

Each
1+
$6.880
($7.57)
5+
$5.500
($6.05)
10+
$4.120
($4.53)
25+
$4.020
($4.42)
50+
$3.920
($4.31)
More Pricing...
Total:$6.88
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
2.2µF
± 10%
160V
250V
Through Hole
PC Pin
-
27.5mm
31.5mm
11.5mm
20.5mm
MKT1822 Series
-55°C
100°C
-
4143579

RoHS

Each
1+
$15.580
($17.14)
5+
$13.600
($14.96)
10+
$11.620
($12.78)
25+
$11.400
($12.54)
50+
$11.180
($12.30)
More Pricing...
Total:$15.58
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
10µF
± 10%
40V
63V
Through Hole
PC Pin
-
27.5mm
31.5mm
11.5mm
20.5mm
MKT1822 Series
-55°C
100°C
-
4687812

RoHS

Each
1+
$3.410
($3.75)
10+
$1.990
($2.19)
50+
$1.920
($2.11)
100+
$1.840
($2.02)
200+
$1.710
($1.88)
More Pricing...
Total:$3.41
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.82µF
± 5%
-
630V
Through Hole
Radial Leaded
-
27.5mm
31mm
11.3mm
20.5mm
ECQE(F) Series
-40°C
105°C
-
2495746

RoHS

Each
1+
$6.330
($6.96)
10+
$4.570
($5.03)
50+
$4.240
($4.66)
216+
$3.900
($4.29)
648+
$3.460
($3.81)
More Pricing...
Total:$6.33
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
400V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
10.5mm
20.5mm
0
-55°C
105°C
-
2525332

RoHS

Each
1+
$3.100
($3.41)
10+
$2.110
($2.32)
50+
$1.710
($1.88)
100+
$1.580
($1.74)
200+
$1.440
($1.58)
More Pricing...
Total:$3.10
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
500V
1.25kV
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
11mm
20.5mm
B32653 Series
-55°C
110°C
AEC-Q200
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account