0
0 Items$0.00

General Purpose Film Capacitors :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
4141426

RoHS

Each
1+ $115.850($127.44)
5+ $111.980($123.18)
10+ $108.110($118.92)
25+ $104.230($114.65)
50+ $102.710($112.98)
More Pricing...
Metallized PP
Can
100µF
± 5%
680V
-
Stud Mount - M10
Screw
-
35mm
197mm
B32362 Series
-40°C
70°C
4457280

RoHS

Each
1+ $77.030($84.73)
5+ $74.980($82.48)
Metallized PP
Can
100µF
± 5%
330V
460V
Stud Mount - M10
Screw
-
35mm
117mm
B32362 Series
-40°C
70°C
4247131

RoHS

Each
1+ $86.760($95.44)
5+ $67.410($74.15)
10+ $58.840($64.72)
25+ $55.990($61.59)
50+ $51.500($56.65)
More Pricing...
Metallized PP
Can
30µF
± 5%
680V
1.2kV
Stud Mount - M12
Screw
-
35mm
82mm
B32361 Series
-40°C
70°C
4246798

RoHS

Each
1+ $100.100($110.11)
5+ $77.790($85.57)
10+ $67.890($74.68)
25+ $64.600($71.06)
50+ $59.420($65.36)
More Pricing...
Metallized PP
Can
50µF
± 5%
680V
1.2kV
Stud Mount - M12
Screw
-
35mm
107mm
B32361 Series
-40°C
70°C
4246799

RoHS

Each
1+ $89.710($98.68)
5+ $69.710($76.68)
10+ $60.840($66.92)
25+ $57.890($63.68)
50+ $53.250($58.58)
More Pricing...
Metallized PP
Can
50µF
± 5%
460V
900V
Stud Mount - M12
Screw
-
35mm
82mm
B32361 Series
-40°C
70°C
4683570

RoHS

Each
1+ $121.130($133.24)
5+ $94.120($103.53)
10+ $82.140($90.35)
25+ $78.160($85.98)
50+ $71.890($79.08)
More Pricing...
Metallized PP
Can
200µF
± 5%
350V
675V
Stud Mount - M12
Screw
GRADE I (Test Condition A)
35mm
142mm
B32361 Series
-40°C
70°C
4871897

RoHS

Each
1+ $284.560($313.02)
5+ $250.940($276.03)
10+ $226.260($248.89)
20+ $214.940($236.43)
25+ $204.200($224.62)
More Pricing...
Metallized PP
-
400µF
± 5%
460V
900V
Stud Mount - M12
Threaded Stud
GRADE I (Test Condition A)
35mm
267mm
B32362 Series
-40°C
70°C
4683653

RoHS

Each
1+ $80.590($88.65)
5+ $62.620($68.88)
10+ $54.650($60.12)
25+ $52.000($57.20)
50+ $47.830($52.61)
More Pricing...
Metallized PP
Can
50µF
± 5%
350V
675V
Stud Mount - M12
Screw
GRADE I (Test Condition A)
35mm
70mm
B32361 Series
-40°C
70°C
4871892

RoHS

Each
1+ $117.130($128.84)
2+ $86.450($95.10)
3+ $74.870($82.36)
5+ $71.130($78.24)
10+ $66.010($72.61)
More Pricing...
Metallized PP
Can
10µF
± 5%
680V
-
Stud Mount - M12
Screw
GRADE I (Test Condition A)
35mm
70mm
B3236X Series
-40°C
70°C
4871896

RoHS

Each
1+ $103.690($114.06)
5+ $79.180($87.10)
10+ $75.230($82.75)
25+ $71.390($78.53)
50+ $67.820($74.60)
More Pricing...
Metallized PP
Can
100µF
± 5%
460V
-
Stud Mount - M12
Screw
-
35mm
132mm
B32361 Series
-40°C
70°C
4871898

RoHS

Each
1+ $186.960($205.66)
5+ $142.770($157.05)
10+ $135.630($149.19)
20+ $128.740($141.61)
25+ $122.280($134.51)
More Pricing...
Metallized PP
-
200µF
± 5%
350V
675V
Stud Mount - M12
Threaded Stud
GRADE I (Test Condition A)
35mm
117mm
B32362 Series
-40°C
70°C
4871895

RoHS

Each
1+ $105.790($116.37)
5+ $80.780($88.86)
10+ $76.740($84.41)
25+ $72.840($80.12)
50+ $69.200($76.12)
More Pricing...
Metallized PP
Can
60µF
± 5%
680V
-
Stud Mount - M12
Screw
-
35mm
132mm
B32361 Series
-40°C
70°C
4683654

RoHS

Each
1+ $88.850($97.74)
5+ $69.040($75.94)
10+ $60.260($66.29)
25+ $57.340($63.07)
50+ $52.740($58.01)
More Pricing...
Metallized PP
Can
100µF
± 5%
350V
675V
Stud Mount - M12
Screw
GRADE I (Test Condition A)
35mm
107mm
B32361 Series
-40°C
70°C
4683655

RoHS

Each
1+ $209.270($230.20)
5+ $162.610($178.87)
10+ $141.920($156.11)
20+ $135.040($148.54)
40+ $124.210($136.63)
More Pricing...
Metallized PP
Can
200µF
± 5%
460V
900V
Stud Mount - M12
Screw
GRADE I (Test Condition A)
35mm
152mm
B32362 Series
-40°C
70°C
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account