0
0 Items$0.00

Radial Box - 4 Pin General Purpose Film Capacitors :

4 Products Found
Find a huge range of Radial Box - 4 Pin General Purpose Film Capacitors at element14 Australia. We stock a wide range of General Purpose Film Capacitors, such as Radial Box - 2 Pin, Axial Leaded, 1206 [3216 Metric] & 0805 [2012 Metric] General Purpose Film Capacitors from the worlds top manufacturers including: TDK & Panasonic

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4153253

RoHS

Each
1+ $28.100($30.91)
5+ $27.190($29.91)
10+ $26.280($28.91)
25+ $25.370($27.91)
50+ $24.460($26.91)
More Pricing...
Metallized PP
Radial Box - 4 Pin
70µF
± 10%
250V
500V
Through Hole
PC Pin
GRADE III (Test Condition A)
52.5mm
57.5mm
45mm
57mm
B32758 Series
-40°C
105°C
AEC-Q200
4457294

RoHS

Each
1+ $8.000($8.80)
10+ $5.830($6.41)
50+ $4.980($5.48)
100+ $4.560($5.02)
200+ $4.550($5.00)
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
-
900V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
42mm
20mm
39.5mm
B32776YZ Series
-40°C
105°C
-
4699394

RoHS

Each
1+ $42.100($46.31)
5+ $27.820($30.60)
10+ $24.230($26.65)
20+ $23.530($25.88)
40+ $21.890($24.08)
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
-
500V
Through Hole
Radial Leaded
-
37.5mm
41.5mm
30mm
51mm
EZPE Series
-40°C
85°C
-
4153252

RoHS

Each
1+ $16.340($17.97)
10+ $11.890($13.08)
50+ $10.400($11.44)
100+ $10.220($11.24)
200+ $10.040($11.04)
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
250V
500V
Through Hole
PC Pin
GRADE III (Test Condition A)
37.5mm
42mm
28mm
42.5mm
B32756 Series
-40°C
105°C
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account