Fast free delivery
Over AU$60
Our Biggest Range Ever
Over 1 million products available online
FREE Technical Support
Exclusive to Farnell Customers
General Purpose Film Capacitors:
2,999 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
dv/dt Rating
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ $0.308 ($0.34)100+ $0.277 ($0.30)500+ $0.221 ($0.24)1000+ $0.204 ($0.22)2000+ $0.186 ($0.20)More Pricing... | Total:$3.08 Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.068µF | ± 5% | - | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7mm | - | 7mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 5+ $0.532 ($0.59)50+ $0.238 ($0.26)250+ $0.212 ($0.23)500+ $0.168 ($0.18)1000+ $0.155 ($0.17)More Pricing... | Total:$2.66 Min: 5 / Mult: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 6800pF | ± 5% | - | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | - | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ $0.294 ($0.32)100+ $0.263 ($0.29)500+ $0.208 ($0.23)1000+ $0.204 ($0.22)2000+ $0.199 ($0.22)More Pricing... | Total:$2.94 Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 6800pF | ± 5% | - | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7mm | - | 7mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ $7.340 ($8.07)50+ $5.760 ($6.34)100+ $5.750 ($6.32)250+ $5.740 ($6.31)500+ $5.730 ($6.30)More Pricing... | Total:$7.34 Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 5.6µF | ± 10% | - | 200V | 400V | Through Hole | PC Pin | - | 37.5mm | 41.5mm | - | 24mm | 15mm | B32526 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ $1.160 ($1.28)100+ $0.826 ($0.91)500+ $0.682 ($0.75)1000+ $0.658 ($0.72)1800+ $0.633 ($0.70)More Pricing... | Total:$11.60 Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | - | 180V | 250V | Through Hole | PC Pin | - | 15mm | 18mm | - | 8mm | 15mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ $0.873 ($0.96)50+ $0.836 ($0.92)100+ $0.800 ($0.88)800+ $0.722 ($0.79)1600+ $0.670 ($0.74)More Pricing... | Total:$8.73 Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | - | 90V | 160V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 7.5mm | 10.5mm | - | 6mm | 12mm | F461 Series | -55°C | 105°C | - | |||||
Each | 5+ $0.799 ($0.88)50+ $0.587 ($0.65)250+ $0.490 ($0.54)500+ $0.433 ($0.48)1500+ $0.425 ($0.47)More Pricing... | Total:$4.00 Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | - | - | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10.5mm | - | 5mm | 11mm | WCAP-FTBP Series | -40°C | 105°C | - | |||||
Each | 10+ $1.240 ($1.36)50+ $0.995 ($1.09)100+ $0.815 ($0.90)600+ $0.715 ($0.79) | Total:$12.40 Min: 10 / Mult: 10 | Metallized Paper | Radial Box - 2 Pin | 4700pF | ± 20% | - | 500V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 10.2mm | 13.5mm | - | 5.1mm | 10.5mm | PME261/P561 Series | -40°C | 100°C | - | |||||
Each | 10+ $0.183 ($0.20)100+ $0.163 ($0.18)500+ $0.127 ($0.14)1000+ $0.115 ($0.13)3000+ $0.108 ($0.12)More Pricing... | Total:$1.83 Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 3300pF | ± 10% | - | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | - | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ $0.554 ($0.61)100+ $0.504 ($0.55)500+ $0.413 ($0.45)1000+ $0.407 ($0.45)2000+ $0.354 ($0.39)More Pricing... | Total:$5.54 Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 10% | - | 90V | 160V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 13mm | - | 4mm | 9mm | 0 | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ $12.350 ($13.58)5+ $9.320 ($10.25)10+ $8.030 ($8.83)25+ $7.540 ($8.29)50+ $6.940 ($7.63)More Pricing... | Total:$12.35 Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 8.2µF | ± 10% | - | 200V | 400V | Through Hole | PC Pin | - | 37.5mm | 41.5mm | - | 24mm | 19mm | B32526 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ $0.463 ($0.51)100+ $0.425 ($0.47)500+ $0.345 ($0.38)1200+ $0.316 ($0.35)2400+ $0.304 ($0.33)More Pricing... | Total:$4.63 Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | - | 160V | 450V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | - | 6mm | 12mm | R71H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $0.925 ($1.02)50+ $0.605 ($0.67)100+ $0.457 ($0.50)250+ $0.422 ($0.46)500+ $0.386 ($0.42)More Pricing... | Total:$0.92 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 5% | - | 141V | 630V | Through Hole | PC Pin | - | 10mm | 12.6mm | - | 6.9mm | 9.9mm | ECWFD Series | -40°C | 110°C | - | |||||
Each | 5+ $2.500 ($2.75)50+ $1.410 ($1.55)250+ $1.290 ($1.42)500+ $1.090 ($1.20)1000+ $1.070 ($1.18)More Pricing... | Total:$12.50 Min: 5 / Mult: 5 | Metallized PET | Radial Box - 2 Pin | 0.15µF | ± 10% | - | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 8mm | - | 7.2mm | 8mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ $0.192 ($0.21)100+ $0.164 ($0.18)500+ $0.143 ($0.16)1000+ $0.128 ($0.14)2000+ $0.118 ($0.13)More Pricing... | Total:$1.92 Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.01µF | ± 10% | - | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | - | 3.5mm | 7.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ $0.221 ($0.24)100+ $0.197 ($0.22)500+ $0.155 ($0.17)1000+ $0.142 ($0.16)3500+ $0.123 ($0.14)More Pricing... | Total:$2.21 Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.068µF | ± 5% | - | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | - | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ $1.540 ($1.69)10+ $0.745 ($0.82)50+ $0.739 ($0.81)100+ $0.732 ($0.81)200+ $0.716 ($0.79)More Pricing... | Total:$1.54 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | - | 84V | 450V | Through Hole | Radial Leaded | - | 27.5mm | 31mm | - | 9mm | 19mm | ECWFE Series | -40°C | 105°C | - | |||||
Each | 1+ $1.190 ($1.31)50+ $0.624 ($0.69)100+ $0.570 ($0.63)250+ $0.519 ($0.57)500+ $0.468 ($0.51)More Pricing... | Total:$1.19 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.012µF | ± 5% | - | 141V | 630V | Through Hole | PC Pin | - | 10mm | 12.6mm | - | 5.2mm | 8.2mm | ECWFD Series | -40°C | 110°C | - | |||||
Each | 1+ $5.900 ($6.49)10+ $4.220 ($4.64)50+ $3.580 ($3.94)288+ $3.100 ($3.41)576+ $2.990 ($3.29)More Pricing... | Total:$5.90 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 10% | - | 160V | 450V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 32mm | - | 13mm | 22mm | R71H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $4.560 ($5.02)10+ $2.680 ($2.95)50+ $2.580 ($2.84)100+ $2.470 ($2.72)200+ $2.330 ($2.56)More Pricing... | Total:$4.56 Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | - | 250V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 17.5mm | - | 10mm | 16.5mm | MKT373 Series | -55°C | 105°C | - | |||||
Each | 1+ $0.940 ($1.03)50+ $0.746 ($0.82) | Total:$0.94 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | - | 110V | 160V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 17.5mm | - | 6mm | 12mm | MKP385 Series | -55°C | 110°C | - | |||||
Each | 1+ $1.060 ($1.17)50+ $0.575 ($0.63)100+ $0.354 ($0.39)250+ $0.338 ($0.37)500+ $0.323 ($0.36)More Pricing... | Total:$1.06 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | - | 84V | 450V | Through Hole | Radial Leaded | - | 10mm | 13mm | - | 6mm | 12mm | ECWFE Series | -40°C | 105°C | - | |||||
Each | 1+ $1.890 ($2.08)50+ $1.040 ($1.14)100+ $0.946 ($1.04)250+ $0.867 ($0.95)500+ $0.788 ($0.87)More Pricing... | Total:$1.89 Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | - | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | - | 4.5mm | 9.5mm | MKT1820 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $8.040 ($8.84)5+ $7.040 ($7.74)10+ $5.830 ($6.41)20+ $5.230 ($5.75)40+ $4.820 ($5.30)More Pricing... | Total:$8.04 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | - | 350V | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 31.5mm | - | 15mm | 25mm | MKP385 Series | -55°C | 110°C | - | |||||
Each | 1+ $3.460 ($3.81)50+ $2.140 ($2.35)100+ $1.880 ($2.07)250+ $1.760 ($1.94)500+ $1.630 ($1.79)More Pricing... | Total:$3.46 Min: 1 / Mult: 1 | Metallized PET | Radial Leaded | 1µF | ± 10% | - | 160V | 250V | Through Hole | Radial Leaded | - | 22.5mm | 26mm | - | 8mm | 20mm | MKT368 Series | -55°C | 105°C | - | |||||