0
0 Items$0.00

0.047µF General Purpose Film Capacitors :

101 Products Found
Find a huge range of 0.047µF General Purpose Film Capacitors at element14 Australia. We stock a wide range of General Purpose Film Capacitors, such as 0.1µF, 1µF, 0.47µF & 0.01µF General Purpose Film Capacitors from the worlds top manufacturers including: Kemet, Vishay, Panasonic, TDK & Wima

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4143526

RoHS

Each
5+ $1.240($1.36)
50+ $0.598($0.66)
250+ $0.544($0.60)
500+ $0.451($0.50)
1000+ $0.422($0.46)
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.047µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
7.2mm
2.5mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
1166885

RoHS

Each
1+ $3.010($3.31)
10+ $2.030($2.23)
50+ $1.640($1.80)
100+ $1.530($1.68)
200+ $1.500($1.65)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.047µF
± 1%
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
9mm
9.6mm
MKP1837 Series
-55°C
100°C
-
1685475

RoHS

Each
1+ $0.383($0.42)
50+ $0.265($0.29)
100+ $0.223($0.25)
250+ $0.200($0.22)
500+ $0.183($0.20)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.047µF
± 10%
40V
63V
Through Hole
PC Pin
-
5mm
6.5mm
7.2mm
6.5mm
MCPBSFC Series
-55°C
85°C
-
1166874

RoHS

Each
1+ $3.080($3.39)
50+ $1.700($1.87)
100+ $1.580($1.74)
250+ $1.410($1.55)
1000+ $1.240($1.36)
More Pricing...
Metallized PET
Axial Leaded
0.047µF
± 10%
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
19mm
-
-
MKT1813 Series
-55°C
100°C
-
2805899

RoHS

Each
1+ $0.770($0.85)
10+ $0.382($0.42)
50+ $0.358($0.39)
100+ $0.333($0.37)
200+ $0.320($0.35)
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.047µF
± 10%
250V
630V
Through Hole
Radial Leaded
-
10mm
12mm
6.5mm
13.5mm
ECQE(F) Series
-40°C
105°C
-
1854935

RoHS

Each
1+ $2.030($2.23)
5+ $1.530($1.68)
10+ $1.020($1.12)
20+ $0.967($1.06)
40+ $0.914($1.01)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.047µF
± 3%
283V
800V
Through Hole
Radial Leaded
-
12.5mm
19.1mm
15.7mm
14.1mm
ECWH(A) Series
-40°C
105°C
-
1166855

RoHS

Each
1+ $2.970($3.27)
50+ $1.630($1.79)
100+ $1.490($1.64)
250+ $1.390($1.53)
500+ $1.290($1.42)
More Pricing...
Metallized PET
Axial Leaded
0.047µF
± 10%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
14mm
-
-
MKT1813 Series
-55°C
100°C
-
1200737

RoHS

Each
10+ $0.396($0.44)
100+ $0.304($0.33)
500+ $0.248($0.27)
1000+ $0.227($0.25)
2000+ $0.213($0.23)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.047µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
4mm
7mm
B32521 Series
-55°C
125°C
AEC-Q200
1166034

RoHS

Each
1+ $1.540($1.69)
10+ $0.770($0.85)
50+ $0.737($0.81)
200+ $0.704($0.77)
400+ $0.613($0.67)
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.047µF
± 10%
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
11mm
7.2mm
11mm
MKT370 Series
-55°C
105°C
AEC-Q200
1166018

RoHS

Each
1+ $1.340($1.47)
10+ $0.648($0.71)
50+ $0.619($0.68)
200+ $0.589($0.65)
400+ $0.516($0.57)
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.047µF
± 10%
250V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
12.5mm
6mm
12mm
MKT372 Series
-55°C
105°C
-
1215490

RoHS

Each
5+ $0.921($1.01)
50+ $0.591($0.65)
250+ $0.484($0.53)
500+ $0.472($0.52)
1000+ $0.440($0.48)
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.047µF
± 10%
160V
250V
Through Hole
Radial Leaded
-
10mm
13.5mm
12.5mm
13.5mm
MKT368 Series
-55°C
105°C
-
2763234

RoHS

Each
10+ $0.235($0.26)
100+ $0.192($0.21)
500+ $0.160($0.18)
1000+ $0.147($0.16)
3000+ $0.123($0.14)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.047µF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
2326075

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $1.340($1.47)
50+ $0.849($0.93)
250+ $0.802($0.88)
500+ $0.742($0.82)
1500+ $0.699($0.77)
Metallized PPS Stacked
1913 [4833 Metric]
0.047µF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
4.8mm
3.3mm
1.5mm
ECHU(X) Series
-55°C
125°C
-
1215503

RoHS

Each
5+ $2.300($2.53)
50+ $1.210($1.33)
250+ $1.120($1.23)
500+ $1.040($1.14)
1000+ $0.967($1.06)
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.047µF
± 10%
220V
400V
Through Hole
Radial Leaded
-
15mm
14.5mm
17.5mm
14.5mm
MKT368 Series
-55°C
105°C
-
2529182

RoHS

Each
10+ $1.710($1.88)
50+ $1.420($1.56)
100+ $1.220($1.34)
500+ $1.080($1.19)
1000+ $0.987($1.09)
More Pricing...
Metallized PPS
Radial Box - 2 Pin
0.047µF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
3.5mm
8mm
SMR/F211 Series
-55°C
150°C
-
2913744

RoHS

Each
1+ $3.350($3.68)
10+ $2.280($2.51)
50+ $1.870($2.06)
400+ $1.470($1.62)
800+ $1.450($1.60)
More Pricing...
Metallized Paper
Radial Box - 2 Pin
0.047µF
± 10%
300V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
15.2mm
18.5mm
7.3mm
13mm
PME261/P561 Series
-40°C
100°C
-
1166046

RoHS

Each
5+ $3.050($3.36)
50+ $1.670($1.84)
250+ $1.540($1.69)
500+ $0.994($1.09)
1000+ $0.992($1.09)
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.047µF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
6.5mm
7.2mm
6.5mm
MKT470 Series
-55°C
125°C
-
9752994

RoHS

Each
5+ $0.434($0.48)
50+ $0.185($0.20)
250+ $0.164($0.18)
500+ $0.128($0.14)
1000+ $0.118($0.13)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.047µF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
6.5mm
7.2mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
1215520

RoHS

Each
5+ $1.140($1.25)
50+ $0.542($0.60)
250+ $0.491($0.54)
500+ $0.405($0.45)
1000+ $0.385($0.42)
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.047µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
9mm
7.2mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
2860197

RoHS

Each
1+ $2.470($2.72)
50+ $1.190($1.31)
100+ $1.100($1.21)
250+ $1.070($1.18)
500+ $1.030($1.13)
More Pricing...
Metallized PET
Axial Leaded
0.047µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
14mm
-
-
MKT1813 Series
-55°C
100°C
-
1679374

RoHS

Each
10+ $1.080($1.19)
50+ $0.927($1.02)
100+ $0.773($0.85)
500+ $0.638($0.70)
1800+ $0.489($0.54)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.047µF
± 5%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
9mm
13mm
9mm
R60 Series
-55°C
105°C
AEC-Q200
1744803

RoHS

Each
1+ $0.800($0.88)
10+ $0.371($0.41)
50+ $0.343($0.38)
100+ $0.314($0.35)
200+ $0.292($0.32)
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.047µF
± 5%
200V
400V
Through Hole
Radial Leaded
-
10mm
8.3mm
12mm
8.3mm
ECQE(F) Series
-40°C
105°C
-
1166836

RoHS

Each
1+ $2.670($2.94)
50+ $1.430($1.57)
100+ $1.330($1.46)
250+ $1.220($1.34)
1000+ $1.110($1.22)
More Pricing...
Metallized PET
Axial Leaded
0.047µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
14mm
-
-
MKT1813 Series
-55°C
100°C
-
2446081

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $2.710($2.98)
10+ $1.770($1.95)
50+ $1.470($1.62)
100+ $1.370($1.51)
500+ $1.120($1.23)
More Pricing...
Metallized PPS Stacked
1206 [3216 Metric]
0.047µF
± 5%
-
16V
Surface Mount
SMD
GRADE II (Test Condition A)
-
3.3mm
1.7mm
1.3mm
LDB Series
-55°C
125°C
AEC-Q200
2749928

RoHS

Each
1+ $5.830($6.41)
10+ $4.100($4.51)
50+ $3.420($3.76)
250+ $2.970($3.27)
500+ $2.950($3.24)
More Pricing...
Metallized Paper
Radial Box - 2 Pin
0.047µF
± 10%
500V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
20.3mm
24mm
7.6mm
14mm
PME261/P561 Series
-40°C
100°C
-
1-25 of 101 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account