Suppression Ceramic Capacitors:

9 Products Found

We offer a wide range of ceramic suppression capacitors for RFI suppression and prevention of electrical shock

What is a suppression capacitor?

The suppression capacitor is the most effective interference component. Its impedance decreases with the frequency, so that we have a short circuit between the mains terminals and/or between the terminals and ground at high frequency. Capacitors for applications between the mains terminals are called X-capacitors.

X-capacitors, also called across the line capacitors, are capacitors with unlimited capacitance for use where their failure due to a short circuit would not lead to the danger of an electric shock. Capacitors for applications between terminals and ground are called Y-capacitors.

Y-capacitors, also called line bypass capacitors, are capacitors which serves to reduce asymmetrical interference voltage, and are located between a live conductor and the metal case which may be touched.

What are suppression capacitors used for?

EMI suppression ceramic capacitors are used in a wide variety of applications, for example, for RFI suppression and prevention of electrical shock to humans and animals. The special features of these certified components are self-extinction in case of fire (UL 94 V-0) and their overvoltage protection. These capacitors are available for both X and Y categories and their subclasses.

The Vishay WKO series AC line rated Single-layer Suppression Ceramic Capacitors consist of ceramic disc both sides of which are silver plated. Connection leads are made of tinned copper having diameters of 0.6 or 0.8mm. The capacitors may be supplied with straight or kinked leads having a lead spacing of 7.5 or 12.5mm. They are suitable for X1, Y2 according to IEC 60384-14.4, and line-by-pass applications.

  • High reliability
  • Blue coloured flame-retardant epoxy resin coating
  • UL94V-0 Flammability rating
  • Safety and industrial applications
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Suppression Class
Voltage Rating X
Voltage Rating Y
Dielectric Characteristic
Capacitor Case / Package
Product Length
Capacitor Mounting
Product Width
Capacitor Terminals
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1812601

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.070
($3.38)
50+
$1.670
($1.84)
100+
$1.340
($1.47)
250+
$1.260
($1.39)
500+
$1.170
($1.29)
Total:$3.07
Min: 1 / Mult: 1
1000pF
± 10%
250V
X1 / Y2
250VAC
250VAC
X7R
2211 [5728 Metric]
5.7mm
Surface Mount
2.8mm
SMD
GA3 Series
-55°C
125°C
2456084

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.680
($2.95)
50+
$1.620
($1.78)
100+
$1.440
($1.58)
250+
$1.340
($1.47)
500+
$1.240
($1.36)
Total:$2.68
Min: 1 / Mult: 1
470pF
± 10%
-
X1 / Y2
250VAC
250VAC
X7R
2211 [5728 Metric]
5.7mm
Surface Mount
2.8mm
Wraparound
GA3 Series
-55°C
125°C
2695828

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
$1.120
($1.23)
5000+
$1.020
($1.12)
10000+
$0.949
($1.04)
Total:$1,120.00
Min: 1000 / Mult: 1000
1000pF
± 10%
-
X1 / Y2
250VAC
250VAC
X7R
2211 [5728 Metric]
5.7mm
Surface Mount
2.8mm
Wraparound
GA3 Series
-55°C
125°C
1812601RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.340
($1.47)
250+
$1.260
($1.39)
500+
$1.170
($1.29)
Total:$134.00
Min: 100 / Mult: 1
1000pF
± 10%
250V
X1 / Y2
250VAC
250VAC
X7R
2211 [5728 Metric]
5.7mm
Surface Mount
2.8mm
SMD
GA3 Series
-55°C
125°C
1812602RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.380
($1.52)
250+
$1.280
($1.41)
500+
$1.180
($1.30)
Total:$138.00
Min: 100 / Mult: 1
1500pF
± 10%
250V
X1 / Y2
250VAC
250VAC
X7R
2211 [5728 Metric]
5.7mm
Surface Mount
2.8mm
SMD
GA3 Series
-55°C
125°C
1812602

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.770
($3.05)
50+
$1.480
($1.63)
100+
$1.380
($1.52)
250+
$1.280
($1.41)
500+
$1.180
($1.30)
Total:$2.77
Min: 1 / Mult: 1
1500pF
± 10%
250V
X1 / Y2
250VAC
250VAC
X7R
2211 [5728 Metric]
5.7mm
Surface Mount
2.8mm
SMD
GA3 Series
-55°C
125°C
2456084RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.440
($1.58)
250+
$1.340
($1.47)
500+
$1.240
($1.36)
Total:$144.00
Min: 100 / Mult: 1
470pF
± 10%
-
X1 / Y2
250VAC
250VAC
X7R
2211 [5728 Metric]
5.7mm
Surface Mount
2.8mm
Wraparound
GA3 Series
-55°C
125°C
3251328

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
$1.160
($1.28)
5000+
$1.120
($1.23)
10000+
$1.100
($1.21)
Total:$1,160.00
Min: 1000 / Mult: 1000
470pF
± 10%
-
X1 / Y2
250VAC
250VAC
X7R
2211 [5728 Metric]
5.7mm
Surface Mount
2.8mm
Wraparound
GA3 Series
-55°C
125°C
3251327

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
$1.150
($1.26)
5000+
$1.030
($1.13)
10000+
$0.995
($1.09)
Total:$1,150.00
Min: 1000 / Mult: 1000
1500pF
± 10%
-
X1 / Y2
250VAC
250VAC
X7R
2211 [5728 Metric]
5.7mm
Surface Mount
2.8mm
Wraparound
GA3 Series
-55°C
125°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account