VY2 Series Suppression Ceramic Capacitors:
44 Products FoundVishay VY2 Series
The Vishay VY2 Series AC Line Rated Disc Capacitors have a minimum insulation resistance (IR) of 10,000MΩ and a capacitance range of 10pF to 0.01µF. Vishay's VY2 Series AC Line Rated Disc Capacitors are RoHS compliant and provide excellent dependability. The ceramic disk of the VY2 series capacitors is silver-plated on both sides.
- Complying with IEC 60384-14
- High reliability
- Vertical (inline) kinked or straight leads
- Singlelayer AC disc safety capacitors
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Suppression Class
Voltage Rating X
Voltage Rating Y
Capacitor Case / Package
Capacitor Mounting
Lead Spacing
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.693 ($0.76)50+ $0.333 ($0.37)100+ $0.292 ($0.32)250+ $0.266 ($0.29)500+ $0.240 ($0.26)More Pricing... | 2200pF | ± 20% | X1 / Y2 | 440V | 300V | Radial Leaded | Through Hole | 7.5mm | VY2 Series | -40°C | 125°C | ||||||
Each | 1+ $0.478 ($0.53)50+ $0.204 ($0.22)100+ $0.203 ($0.22)250+ $0.202 ($0.22)500+ $0.201 ($0.22)More Pricing... | 2200pF | ± 20% | X1 / Y2 | 440V | 300V | Radial Leaded | Through Hole | 7.5mm | VY2 Series | -40°C | 125°C | ||||||
Each | 1+ $0.539 ($0.59)50+ $0.310 ($0.34)100+ $0.283 ($0.31)250+ $0.255 ($0.28)500+ $0.227 ($0.25)More Pricing... | 1500pF | ± 20% | X1 / Y2 | 440V | 300V | Radial Leaded | Through Hole | 7.5mm | VY2 Series | -40°C | 125°C | ||||||
Each | 1+ $1.190 ($1.31)10+ $0.576 ($0.63)50+ $0.550 ($0.60)100+ $0.523 ($0.58)200+ $0.517 ($0.57)More Pricing... | 0.01µF | ± 20% | X1 / Y2 | 440V | 300V | Radial Leaded | Through Hole | 7.5mm | VY2 Series | -40°C | 125°C | ||||||
Each | 1+ $0.278 ($0.31)50+ $0.267 ($0.29)100+ $0.255 ($0.28)250+ $0.244 ($0.27)500+ $0.232 ($0.26)More Pricing... | 220pF | ± 10% | X1 / Y2 | 440V | 300V | Radial Leaded | Through Hole | 7.5mm | VY2 Series | -40°C | 125°C | ||||||
Each | 1+ $0.786 ($0.86)50+ $0.366 ($0.40)100+ $0.321 ($0.35)250+ $0.315 ($0.35)500+ $0.309 ($0.34)More Pricing... | 4700pF | ± 20% | X1 / Y2 | 440V | 300V | Radial Leaded | Through Hole | 7.5mm | VY2 Series | -40°C | 125°C | ||||||
Each | 1+ $0.416 ($0.46)50+ $0.175 ($0.19)100+ $0.174 ($0.19)250+ $0.172 ($0.19)500+ $0.170 ($0.19)More Pricing... | 1000pF | ± 20% | X1 / Y2 | 440V | 300V | Radial Leaded | Through Hole | 7.5mm | VY2 Series | -40°C | 125°C | ||||||
Each | 1+ $0.740 ($0.81)50+ $0.490 ($0.54)100+ $0.306 ($0.34)250+ $0.290 ($0.32)500+ $0.273 ($0.30)More Pricing... | 2200pF | ± 20% | X1 / Y2 | 440V | 300V | Radial Leaded | Through Hole | 7.5mm | VY2 Series | -40°C | 125°C | ||||||
Each | 1+ $0.647 ($0.71)50+ $0.291 ($0.32)100+ $0.259 ($0.28)250+ $0.233 ($0.26)500+ $0.207 ($0.23)More Pricing... | 1000pF | ± 20% | X1 / Y2 | 440V | 300V | Radial Leaded | Through Hole | 7.5mm | VY2 Series | -40°C | 125°C | ||||||
Each | 1+ $0.632 ($0.70)50+ $0.284 ($0.31)100+ $0.253 ($0.28)250+ $0.228 ($0.25)500+ $0.202 ($0.22)More Pricing... | 1000pF | ± 20% | X1 / Y2 | 440V | 300V | Radial Leaded | Through Hole | 7.5mm | VY2 Series | -40°C | 125°C | ||||||
Each | 1+ $0.709 ($0.78)50+ $0.343 ($0.38)100+ $0.307 ($0.34)250+ $0.277 ($0.30)500+ $0.247 ($0.27)More Pricing... | 2200pF | ± 20% | X1 / Y2 | 440V | 300V | Radial Leaded | Through Hole | 7.5mm | VY2 Series | -40°C | 125°C | ||||||
Each | 1+ $0.632 ($0.70)50+ $0.307 ($0.34)100+ $0.300 ($0.33)250+ $0.293 ($0.32)500+ $0.286 ($0.31)More Pricing... | 3300pF | ± 20% | X1 / Y2 | 440V | 300V | Radial Leaded | Through Hole | 7.5mm | VY2 Series | -40°C | 125°C | ||||||
Each | 1+ $0.740 ($0.81)50+ $0.333 ($0.37)100+ $0.300 ($0.33)250+ $0.271 ($0.30)500+ $0.241 ($0.27)More Pricing... | 2200pF | ± 20% | X1 / Y2 | 440V | 300V | Radial Leaded | Through Hole | 5mm | VY2 Series | -40°C | 125°C | ||||||
Each | 1+ $0.724 ($0.80)50+ $0.326 ($0.36)100+ $0.292 ($0.32)250+ $0.263 ($0.29)500+ $0.234 ($0.26)More Pricing... | 2200pF | ± 20% | X1 / Y2 | 440V | 300V | Radial Leaded | Through Hole | 7.5mm | VY2 Series | -40°C | 125°C | ||||||
Each | 1+ $1.210 ($1.33)10+ $0.581 ($0.64)50+ $0.555 ($0.61)100+ $0.528 ($0.58)200+ $0.519 ($0.57)More Pricing... | 0.01µF | ± 20% | X1 / Y2 | 440V | 300V | Radial Leaded | Through Hole | 7.5mm | VY2 Series | -40°C | 125°C | ||||||
Each | 1+ $0.602 ($0.66)50+ $0.253 ($0.28)100+ $0.227 ($0.25)250+ $0.210 ($0.23)500+ $0.193 ($0.21)More Pricing... | 100pF | ± 10% | X1 / Y2 | 440V | 300V | Radial Leaded | Through Hole | 7.5mm | VY2 Series | -40°C | 125°C | ||||||
Each | 1+ $1.090 ($1.20)10+ $0.709 ($0.78)50+ $0.601 ($0.66)100+ $0.492 ($0.54)200+ $0.476 ($0.52)More Pricing... | 0.01µF | ± 20% | X1 / Y2 | 440V | 300V | Radial Leaded | Through Hole | 10mm | VY2 Series | -40°C | 125°C | ||||||
Each | 10+ $0.266 ($0.29)100+ $0.237 ($0.26)500+ $0.188 ($0.21)2500+ $0.179 ($0.20)5000+ $0.171 ($0.19)More Pricing... | 68pF | ± 10% | X1 / Y2 | 440V | 300V | Radial Leaded | Through Hole | 7.5mm | VY2 Series | -40°C | 125°C | ||||||
Each | 10+ $0.282 ($0.31)100+ $0.251 ($0.28)500+ $0.201 ($0.22)2500+ $0.191 ($0.21)5000+ $0.182 ($0.20)More Pricing... | 470pF | ± 10% | X1 / Y2 | 440V | 300V | Radial Leaded | Through Hole | 7.5mm | VY2 Series | -40°C | 125°C | ||||||
Each | 10+ $0.364 ($0.40)100+ $0.327 ($0.36)500+ $0.316 ($0.35)2500+ $0.304 ($0.33)5000+ $0.291 ($0.32)More Pricing... | 4700pF | ± 20% | X1 / Y2 | 440V | 300V | Radial Leaded | Through Hole | 7.5mm | VY2 Series | -40°C | 125°C | ||||||
Each | 1+ $0.663 ($0.73)50+ $0.314 ($0.35)100+ $0.269 ($0.30)250+ $0.256 ($0.28)500+ $0.243 ($0.27)More Pricing... | 4700pF | ± 20% | X1 / Y2 | 440V | 300V | Radial Leaded | Through Hole | 7.5mm | VY2 Series | -40°C | 125°C | ||||||
Each | 1+ $0.586 ($0.64)50+ $0.258 ($0.28)100+ $0.230 ($0.25)250+ $0.206 ($0.23)500+ $0.182 ($0.20)More Pricing... | 100pF | ± 10% | X1 / Y2 | 440V | 300V | Radial Leaded | Through Hole | 7.5mm | VY2 Series | -40°C | 125°C | ||||||
Each | 1+ $0.894 ($0.98)10+ $0.724 ($0.80)50+ $0.631 ($0.69)100+ $0.537 ($0.59)200+ $0.496 ($0.55)More Pricing... | 0.01µF | ± 20% | X1 / Y2 | 440V | 300V | Radial Leaded | Through Hole | 7.5mm | VY2 Series | -40°C | 125°C | ||||||
Each | 1+ $0.740 ($0.81)50+ $0.333 ($0.37)100+ $0.295 ($0.32)250+ $0.265 ($0.29)500+ $0.234 ($0.26)More Pricing... | 2200pF | ± 20% | X1 / Y2 | 440V | 300V | Radial Leaded | Through Hole | 10mm | VY2 Series | -40°C | 125°C | ||||||
Each | 1+ $0.586 ($0.64)50+ $0.522 ($0.57)100+ $0.457 ($0.50)250+ $0.393 ($0.43)500+ $0.328 ($0.36)More Pricing... | 4700pF | ± 20% | X1 / Y2 | 440V | 300V | Radial Leaded | Through Hole | 7.5mm | VY2 Series | -40°C | 125°C | ||||||