AY1 Series Suppression Ceramic Capacitors:
17 Products FoundVishay AY1 Series
Vishay AY1 Automotive-Grade AC Capacitors come in two varieties: Class X1 and Class Y1. They are ceramic disc modules. The Class Y1 devices are made for a 500VAC rated voltage, whereas the Class X1 capacitors are made for 260VAC. The Vishay AY1 Automotive Grade AC Capacitors can tolerate 1000 temperature cycles and pass the 85/85/1000h test. High reliability and a single-layer AC disk are features of the AEC-Q200 approved AY1 safety capacitors. Common uses include filter capacitors on DC/DC converters for electric cars (EVs), hybrid EVs (HEVs), and plug-in hybrid EVs (PHEVs), as well as AC line filters and primary-secondary coupling on battery chargers.
- AEC-Q200 qualified
- Withstands 85 / 85 / 1000 h test
- Can pass 1000 temperature cycles (from -55 °C to +125 °C)
- Can pass 10 kV pulses (10 per polarity)
- Complying with IEC 60384-14
- High reliability
- Singlelayer AC disc safety capacitors
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Suppression Class
Voltage Rating X
Voltage Rating Y
Capacitor Case / Package
Capacitor Mounting
Lead Spacing
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.220 ($1.34)50+ $0.507 ($0.56)100+ $0.481 ($0.53)250+ $0.445 ($0.49)500+ $0.409 ($0.45)More Pricing... | 2200pF | ± 20% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | 10mm | AY1 Series | -55°C | 125°C | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.551 ($0.61)100+ $0.481 ($0.53)500+ $0.399 ($0.44)2500+ $0.358 ($0.39)5000+ $0.331 ($0.36)More Pricing... | 1500pF | ± 20% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | 10mm | AY1 Series | -55°C | 125°C | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.050 ($2.26)10+ $1.440 ($1.58)50+ $1.310 ($1.44)100+ $1.180 ($1.30)200+ $1.070 ($1.18)More Pricing... | 4700pF | ± 20% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | 10mm | AY1 Series | -55°C | 125°C | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.732 ($0.81)100+ $0.456 ($0.50)500+ $0.366 ($0.40)2500+ $0.311 ($0.34)5000+ $0.278 ($0.31)More Pricing... | 470pF | ± 20% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | 10mm | AY1 Series | -55°C | 125°C | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.844 ($0.93)100+ $0.576 ($0.63)500+ $0.469 ($0.52)2500+ $0.394 ($0.43)5000+ $0.369 ($0.41)More Pricing... | 2200pF | ± 20% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | 10mm | AY1 Series | -55°C | 125°C | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.530 ($1.68)10+ $1.040 ($1.14)50+ $0.926 ($1.02)100+ $0.811 ($0.89)200+ $0.717 ($0.79)More Pricing... | 3300pF | ± 20% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | 10mm | AY1 Series | -55°C | 125°C | ||||||
Each | 1+ $0.955 ($1.05)50+ $0.449 ($0.49)100+ $0.433 ($0.48)250+ $0.396 ($0.44)500+ $0.358 ($0.39)More Pricing... | 1000pF | ± 20% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | 10mm | AY1 Series | -55°C | 125°C | ||||||
Each | 1+ $1.950 ($2.14)10+ $1.070 ($1.18)50+ $1.030 ($1.13)100+ $0.974 ($1.07)200+ $0.900 ($0.99)More Pricing... | 4700pF | ± 20% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | 10mm | AY1 Series | -55°C | 125°C | ||||||
Each | 1+ $0.924 ($1.02)50+ $0.432 ($0.48)100+ $0.388 ($0.43)250+ $0.349 ($0.38)500+ $0.310 ($0.34)More Pricing... | 470pF | ± 20% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | 10mm | AY1 Series | -55°C | 125°C | ||||||
Each | 10+ $0.456 ($0.50)100+ $0.411 ($0.45)500+ $0.335 ($0.37)2500+ $0.280 ($0.31)5000+ $0.269 ($0.30)More Pricing... | 680pF | ± 20% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | 10mm | AY1 Series | -55°C | 125°C | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.180 ($2.40)10+ $1.480 ($1.63)50+ $1.330 ($1.46)100+ $1.180 ($1.30)200+ $1.070 ($1.18)More Pricing... | 4700pF | ± 20% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | 10mm | AY1 Series | -55°C | 125°C | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.909 ($1.00)10+ $0.614 ($0.68)50+ $0.541 ($0.60)100+ $0.467 ($0.51)200+ $0.445 ($0.49)More Pricing... | 470pF | ± 20% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | 10mm | AY1 Series | -55°C | 125°C | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.632 ($0.70)100+ $0.433 ($0.48)500+ $0.353 ($0.39)2500+ $0.295 ($0.32)5000+ $0.277 ($0.30)More Pricing... | 1000pF | ± 20% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | 10mm | AY1 Series | -55°C | 125°C | ||||||
Each | 10+ $0.783 ($0.86)100+ $0.673 ($0.74)500+ $0.531 ($0.58)2500+ $0.448 ($0.49)5000+ $0.439 ($0.48)More Pricing... | 2700pF | ± 20% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | 10mm | AY1 Series | -55°C | 125°C | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.902 ($0.99)100+ $0.616 ($0.68)500+ $0.503 ($0.55)2500+ $0.422 ($0.46)5000+ $0.395 ($0.43)More Pricing... | 2200pF | ± 20% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | 10mm | AY1 Series | -55°C | 125°C | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.924 ($1.02)10+ $0.615 ($0.68)50+ $0.534 ($0.59)100+ $0.452 ($0.50)200+ $0.432 ($0.48)More Pricing... | 1000pF | ± 20% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | 10mm | AY1 Series | -55°C | 125°C | ||||||
Each | 1+ $1.530 ($1.68)10+ $0.759 ($0.83)50+ $0.725 ($0.80)100+ $0.691 ($0.76)200+ $0.634 ($0.70)More Pricing... | 3300pF | ± 20% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | 10mm | AY1 Series | -55°C | 125°C | ||||||