KC-LINK Series SMD MLCC Multilayer Ceramic Capacitors:
19 Products FoundKC Link, Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
KC-LINK™ surface mount capacitors are designed to meet the growing demand for fast switching semiconductors that operate at higher voltages, temperatures, and frequencies. By utilizing KEMET's robust and proprietary C0G/NPO base metal electrode (BME) dielectric system, these capacitors are well suited for power converters, inverters, snubbers, and resonators where high efficiency is a primary concern. With extremely low effective series resistance (ESR) and very low thermal resistance, KC-LINK™ capacitors can operate at very high ripple currents with no change in capacitance versus DC voltage and negligible change in capacitance versus temperature.
- EIA 1812, 2220, and 3640 case size
- AEC-Q200 automotive qualified
- Flexible termination option available
- Very high ripple current capability
- Extremely low equivalent series resistance (ESR)
- Extremely low equivalent series inductance (ESL)
- Operating temperature range of ?55°C to +150°C
- High frequency operation (> 10 MHz)
- No capacitance shifts with voltage & piezoelectric noise.
- High thermal stability, RoHS compliant and Pb-free
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
Dielectric Characteristic
Product Range
Product Length
Product Width
Capacitor Terminals
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $16.410 ($18.05)10+ $12.470 ($13.72)50+ $10.880 ($11.97)250+ $10.100 ($11.11)500+ $9.860 ($10.85)More Pricing... | 0.047µF | 1.2kV | 3640 [9110 Metric] | ± 10% | C0G / NP0 | KC-LINK Series | 9.3mm | 10.2mm | Standard Terminal | -55°C | 150°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.440 ($5.98)10+ $3.440 ($3.78)50+ $3.160 ($3.48)100+ $2.970 ($3.27)500+ $2.650 ($2.92)More Pricing... | 0.047µF | 650V | 1812 [4532 Metric] | ± 5% | C0G / NP0 | KC-LINK Series | 4.58mm | 3.2mm | Standard Terminal | -55°C | 150°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.980 ($7.68)10+ $4.680 ($5.15)50+ $4.240 ($4.66)100+ $4.000 ($4.40)500+ $3.620 ($3.98)More Pricing... | 6800pF | 1.7kV | 2220 [5750 Metric] | ± 5% | C0G / NP0 | KC-LINK Series | 5.7mm | 5mm | Standard Terminal | -55°C | 150°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.950 ($6.54)10+ $4.120 ($4.53)50+ $3.610 ($3.97)100+ $3.300 ($3.63)500+ $3.010 ($3.31)More Pricing... | 0.015µF | 1kV | 1812 [4532 Metric] | ± 5% | C0G / NP0 | KC-LINK Series | 4.58mm | 3.2mm | Standard Terminal | -55°C | 150°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $8.090 ($8.90)10+ $5.000 ($5.50)50+ $4.870 ($5.36)100+ $4.740 ($5.21)500+ $4.570 ($5.03)More Pricing... | 0.033µF | 1kV | 2220 [5750 Metric] | ± 5% | C0G / NP0 | KC-LINK Series | 5.7mm | 5mm | Standard Terminal | -55°C | 150°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.400 ($7.04)10+ $4.540 ($4.99)50+ $3.840 ($4.22)100+ $3.610 ($3.97)500+ $3.210 ($3.53)More Pricing... | 0.01µF | 1.2kV | 2220 [5650 Metric] | ± 5% | C0G / NP0 | KC-LINK Series | 5.7mm | 5mm | Standard Terminal | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.970 ($7.67)10+ $4.980 ($5.48)50+ $4.190 ($4.61)100+ $3.940 ($4.33)500+ $3.690 ($4.06)More Pricing... | 0.012µF | 1.2kV | 2220 [5750 Metric] | ± 5% | C0G / NP0 | KC-LINK Series | 5.7mm | 5mm | Standard Terminal | -55°C | 150°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Re-Reel | 10+ $12.470 ($13.72)50+ $10.880 ($11.97)250+ $10.100 ($11.11)500+ $9.860 ($10.85)1000+ $9.370 ($10.31) | 0.047µF | 1.2kV | 3640 [9110 Metric] | ± 10% | C0G / NP0 | KC-LINK Series | 9.3mm | 10.2mm | Standard Terminal | -55°C | 150°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Re-Reel | 10+ $9.230 ($10.15)50+ $9.130 ($10.04)250+ $9.030 ($9.93)500+ $8.930 ($9.82)1000+ $8.830 ($9.71) | 0.15µF | 650V | 3640 [9110 Metric] | ± 10% | C0G / NP0 | KC-LINK Series | 9.3mm | 10.2mm | Standard Terminal | -55°C | 150°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $14.100 ($15.51)10+ $9.230 ($10.15)50+ $9.130 ($10.04)250+ $9.030 ($9.93)500+ $8.930 ($9.82)More Pricing... | 0.15µF | 650V | 3640 [9110 Metric] | ± 10% | C0G / NP0 | KC-LINK Series | 9.3mm | 10.2mm | Standard Terminal | -55°C | 150°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.250 ($5.78)10+ $3.680 ($4.05)50+ $3.060 ($3.37)100+ $2.850 ($3.14)500+ $2.530 ($2.78)More Pricing... | 4700pF | 1kV | 1812 [4532 Metric] | ± 5% | C0G / NP0 | KC-LINK Series | 4.58mm | 3.2mm | Standard Terminal | -55°C | 150°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.820 ($7.50)10+ $4.450 ($4.90)50+ $4.040 ($4.44)100+ $3.780 ($4.16)500+ $3.490 ($3.84)More Pricing... | 0.1µF | 650V | 2220 [5650 Metric] | ± 10% | C0G / NP0 | KC-LINK Series | 5.7mm | 5mm | Standard Terminal | -55°C | 150°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.480 ($6.03)10+ $3.850 ($4.24)50+ $3.230 ($3.55)100+ $3.030 ($3.33)500+ $2.730 ($3.00)More Pricing... | 0.01µF | 1kV | 1812 [4532 Metric] | ± 5% | C0G / NP0 | KC-LINK Series | 4.58mm | 3.2mm | Standard Terminal | -55°C | 150°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $8.060 ($8.87)10+ $5.760 ($6.34)50+ $4.830 ($5.31)100+ $4.550 ($5.00)500+ $4.520 ($4.97)More Pricing... | 4700pF | 1.7kV | 2220 [5650 Metric] | ± 5% | C0G / NP0 | KC-LINK Series | 5.9mm | 5mm | Standard Terminal | -55°C | 150°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.050 ($6.66)10+ $4.350 ($4.78)50+ $3.870 ($4.26)100+ $3.620 ($3.98)500+ $3.230 ($3.55)More Pricing... | 0.1µF | 650V | 2220 [5750 Metric] | ± 5% | C0G / NP0 | KC-LINK Series | 5.7mm | 5mm | Standard Terminal | -55°C | 150°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Re-Reel | 10+ $13.910 ($15.30)50+ $13.320 ($14.65)250+ $12.720 ($13.99)500+ $12.380 ($13.62)1000+ $12.030 ($13.23) | 0.22µF | 500V | 3640 [9110 Metric] | ± 5% | C0G / NP0 | KC-LINK Series | 9.3mm | 10.2mm | Standard Terminal | -55°C | 150°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $20.380 ($22.42)10+ $13.910 ($15.30)50+ $13.320 ($14.65)250+ $12.720 ($13.99)500+ $12.380 ($13.62)More Pricing... | 0.22µF | 500V | 3640 [9110 Metric] | ± 5% | C0G / NP0 | KC-LINK Series | 9.3mm | 10.2mm | Standard Terminal | -55°C | 150°C | - | ||||||
Each (Supplied on Cut Tape) Re-Reel | 10+ $11.470 ($12.62)50+ $10.000 ($11.00)250+ $9.290 ($10.22)500+ $9.060 ($9.97)1000+ $8.910 ($9.80) | 0.056µF | 1kV | 3640 [9110 Metric] | ± 10% | C0G / NP0 | KC-LINK Series | 9.3mm | 10.2mm | Standard Terminal | -55°C | 150°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $15.100 ($16.61)10+ $11.470 ($12.62)50+ $10.000 ($11.00)250+ $9.290 ($10.22)500+ $9.060 ($9.97)More Pricing... | 0.056µF | 1kV | 3640 [9110 Metric] | ± 10% | C0G / NP0 | KC-LINK Series | 9.3mm | 10.2mm | Standard Terminal | -55°C | 150°C | AEC-Q200 | ||||||