HVCC Series Single Layer Ceramic Capacitors:
21 Products FoundHVCC Series Single Layer Ceramic Capacitors
Vishay's Roederstein HVCC series capacitors offer a qualified and high performance drop-in replacement for almost all Murata part numbers starting with DHR*, for which the company has sent out an official discontinuation notice. Capacitance range from 100 pF to 2000 pF, ±20 %, Voltages: 10 kVDC to 15 kVDC, and Temperature Range of -30 °C to +105 °C.
- High capacitance values up to 2 nF in small sizes
- High reliability provided by improved ceramic disc design and optimized coating
- Low losses <1.5 %="" due="" to="" use="" of="" high="" quality="" ceramic="" powder<=""/>
- Applications: High voltage power supplies for x-ray sources b
- Baggage scanner
- Medical x-ray
- Industrial laser
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Dielectric Characteristic
Lead Spacing
Capacitor Terminals
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+ $5.120 ($5.63)50+ $2.980 ($3.28)250+ $2.560 ($2.82)500+ $2.460 ($2.71)1000+ $2.340 ($2.57)More Pricing... | 1000pF | 15kV | ± 20% | Y6P | 12.5mm | Radial Leaded | HVCC Series | -30°C | 105°C | ||||||
Each | 5+ $7.020 ($7.72)50+ $4.260 ($4.69)250+ $3.750 ($4.12)500+ $3.580 ($3.94)1000+ $3.460 ($3.81)More Pricing... | 2000pF | 15kV | ± 20% | Y6P | 12.5mm | Radial Leaded | HVCC Series | -30°C | 105°C | ||||||
Each | 5+ $4.610 ($5.07)50+ $2.660 ($2.93)250+ $2.300 ($2.53)500+ $2.180 ($2.40)1000+ $2.080 ($2.29)More Pricing... | 220pF | 15kV | ± 20% | Y6P | 12.5mm | PC Pin | HVCC Series | -30°C | 105°C | ||||||
Each | 5+ $4.870 ($5.36)50+ $2.820 ($3.10)250+ $2.460 ($2.71)500+ $2.310 ($2.54)1000+ $2.230 ($2.45)More Pricing... | 680pF | 15kV | ± 20% | Y6P | 12.5mm | PC Pin | HVCC Series | -30°C | 105°C | ||||||
Each | 5+ $4.230 ($4.65)50+ $2.970 ($3.27)250+ $2.630 ($2.89)500+ $2.550 ($2.80)1000+ $2.490 ($2.74)More Pricing... | 1000pF | 15kV | ± 10% | Y6P | 12.5mm | Radial Leaded | HVCC Series | -30°C | 105°C | ||||||
Each | 5+ $4.770 ($5.25)50+ $3.000 ($3.30)250+ $2.530 ($2.78)500+ $2.260 ($2.49)1000+ $2.130 ($2.34)More Pricing... | 100pF | 15kV | ± 20% | Y6P | 12.5mm | PC Pin | HVCC Series | -30°C | 105°C | ||||||
Each | 5+ $4.970 ($5.47)50+ $2.890 ($3.18)250+ $2.490 ($2.74)500+ $2.370 ($2.61)1000+ $2.260 ($2.49)More Pricing... | 100pF | 20kV | ± 20% | Y6P | 12.5mm | Radial Leaded | HVCC Series | -30°C | 105°C | ||||||
Each | 5+ $4.970 ($5.47)50+ $2.890 ($3.18)250+ $2.520 ($2.77)500+ $2.380 ($2.62)1000+ $2.290 ($2.52)More Pricing... | 220pF | 20kV | ± 20% | Y6P | 12.5mm | Radial Leaded | HVCC Series | -30°C | 105°C | ||||||
Each | 5+ $4.680 ($5.15)50+ $4.100 ($4.51)250+ $3.410 ($3.75)500+ $3.050 ($3.36)1000+ $2.810 ($3.09)More Pricing... | 1500pF | 10kV | ± 20% | Y6P | 12.5mm | Radial Leaded | HVCC Series | -30°C | 105°C | ||||||
Each | 5+ $5.510 ($6.06)50+ $3.240 ($3.56)250+ $2.820 ($3.10)500+ $2.690 ($2.96)1000+ $2.560 ($2.82)More Pricing... | 470pF | 20kV | ± 20% | Y6P | 12.5mm | Radial Leaded | HVCC Series | -30°C | 105°C | ||||||
Each | 5+ $4.870 ($5.36)50+ $2.820 ($3.10)250+ $2.460 ($2.71)500+ $2.310 ($2.54)1000+ $2.230 ($2.45)More Pricing... | 330pF | 15kV | ± 20% | Y6P | 12.5mm | PC Pin | HVCC Series | -30°C | 105°C | ||||||
Each | 5+ $5.510 ($6.06)50+ $3.240 ($3.56)250+ $2.820 ($3.10)500+ $2.690 ($2.96)1000+ $2.580 ($2.84)More Pricing... | 680pF | 20kV | ± 20% | Y6P | 12.5mm | Radial Leaded | HVCC Series | -30°C | 105°C | ||||||
Each | 5+ $5.510 ($6.06)50+ $3.210 ($3.53)250+ $2.760 ($3.04)500+ $2.680 ($2.95)1000+ $2.550 ($2.80)More Pricing... | 330pF | 20kV | ± 20% | Y6P | 12.5mm | Radial Leaded | HVCC Series | -30°C | 105°C | ||||||
Each | 5+ $6.980 ($7.68)50+ $4.260 ($4.69)250+ $3.750 ($4.12)500+ $3.580 ($3.94)1000+ $3.460 ($3.81)More Pricing... | 2000pF | 10kV | ± 20% | Y6P | 12.5mm | Radial Leaded | HVCC Series | -30°C | 105°C | ||||||
Each | 5+ $4.610 ($5.07)50+ $2.660 ($2.93)250+ $2.270 ($2.50)500+ $2.180 ($2.40)1000+ $2.080 ($2.29)More Pricing... | 100pF | 10kV | ± 20% | Y6P | 12.5mm | Radial Leaded | HVCC Series | -30°C | 105°C | ||||||
Each | 5+ $4.870 ($5.36)50+ $2.820 ($3.10)250+ $2.400 ($2.64)500+ $2.270 ($2.50)1000+ $2.210 ($2.43)More Pricing... | 470pF | 10kV | ± 20% | Y6P | 12.5mm | Radial Leaded | HVCC Series | -30°C | 105°C | ||||||
Each | 5+ $4.650 ($5.12)50+ $2.660 ($2.93)250+ $2.300 ($2.53)500+ $2.180 ($2.40)1000+ $2.080 ($2.29)More Pricing... | 150pF | 15kV | ± 20% | Y6P | 12.5mm | PC Pin | HVCC Series | -30°C | 105°C | ||||||
Each | 5+ $4.870 ($5.36)50+ $2.820 ($3.10)250+ $2.460 ($2.71)500+ $2.310 ($2.54)1000+ $2.230 ($2.45)More Pricing... | 470pF | 15kV | ± 20% | Y6P | 12.5mm | PC Pin | HVCC Series | -30°C | 105°C | ||||||
Each | 5+ $5.800 ($6.38)50+ $3.450 ($3.80)250+ $3.010 ($3.31)500+ $2.850 ($3.14)1000+ $2.750 ($3.02)More Pricing... | 1000pF | 20kV | ± 20% | Y6P | 12.5mm | Radial Leaded | HVCC Series | -30°C | 105°C | ||||||
Each | 5+ $4.970 ($5.47)50+ $2.890 ($3.18)250+ $2.520 ($2.77)500+ $2.380 ($2.62)1000+ $2.290 ($2.52)More Pricing... | 150pF | 20kV | ± 20% | Y6P | 12.5mm | Radial Leaded | HVCC Series | -30°C | 105°C | ||||||
Each | 5+ $5.630 ($6.19)50+ $3.610 ($3.97)250+ $3.180 ($3.50)500+ $2.840 ($3.12)1000+ $2.650 ($2.92)More Pricing... | 680pF | 10kV | ± 20% | Y6P | 9.5mm | Radial Leaded | HVCC Series | -30°C | 105°C | ||||||