Single Layer Ceramic Capacitors:

30 Products Found

We offer a wide range of single layer ceramic capacitors that provide low inductance and low effective series resistance (ESR)

What is a single layer ceramic capacitor?

Single layer ceramic capacitors (SLCC capacitors) have been manufactured for many years for high frequency microwave applications.

The manufacturing of traditional single layer capacitors begins with a fired ceramic substrate with a typical thickness of 0.005". The ceramic substrates use various dielectric formulations, depending on the type of capacitor that is being constructed. Next, both surfaces of the fired substrate are metallized by either a thick or thin film process. Finally the substrate is diamond sawed into square or rectangular chips. The result is a simple parallel plate, single layer capacitor structure.

Single layer vs multilayer ceramic capacitors

Single layer ceramic capacitors are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

The simple parallel plate structure has advantages over multi-layer capacitors up to gigahertz frequencies due to its low inductance and low effective series resistance (ESR).

The Vishay D series comprise class 2, radial leaded, ceramic single layer DC disc capacitors with Y5P dielectric material. The capacitance value ranges from 100pF to 10000pF. Typical application includes temperature compensation, bypassing, coupling, and decoupling.

  • High capacitance with small size
  • High reliability
  • Crimp and straight lead styles
  • Rated voltage of 50VDC, 100VDC and 500VDC
  • Available in selective tolerance values
  • Operating temperature range from -30°C to 125°C
  • Compliant to EIA 198, IEC 60384-8 and IEC 60384-9 standards

The TDK CC45 Series of disk type capacitors with leads provide snubber circuit protection in power supplies.

Features include a low dissipation factor and a decreased self-heating temperature at high frequency and high voltage applications. The 6kV rated voltage series has been added the 3kV rated voltage series. These products conform to RoHS Directive due to lead (Pb) free lead wire and internal solder material. They are compatible with halogen-free external resin coating.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Dielectric Characteristic
Lead Spacing
Capacitor Terminals
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2988558

RoHS

Each
1+
$4.160
($4.58)
10+
$2.600
($2.86)
25+
$2.520
($2.77)
50+
$2.440
($2.68)
100+
$2.360
($2.60)
More Pricing...
Total:$4.16
Min: 1 / Mult: 1
150pF
15kV
± 20%
Y6P
12.5mm
PC Pin
HVCC Series
-30°C
105°C
2988561

RoHS

Each
1+
$4.880
($5.37)
10+
$2.740
($3.01)
25+
$2.640
($2.90)
50+
$2.530
($2.78)
100+
$2.420
($2.66)
More Pricing...
Total:$4.88
Min: 1 / Mult: 1
470pF
15kV
± 20%
Y6P
12.5mm
PC Pin
HVCC Series
-30°C
105°C
2988562

RoHS

Each
1+
$4.880
($5.37)
10+
$2.710
($2.98)
25+
$2.550
($2.80)
50+
$2.390
($2.63)
100+
$2.220
($2.44)
More Pricing...
Total:$4.88
Min: 1 / Mult: 1
680pF
15kV
± 20%
Y6P
12.5mm
PC Pin
HVCC Series
-30°C
105°C
2067172

RoHS

Each
1+
$1.220
($1.34)
2+
$0.875
($0.96)
3+
$0.650
($0.72)
5+
$0.469
($0.52)
10+
$0.386
($0.42)
More Pricing...
Total:$1.22
Min: 1 / Mult: 1
-
-
-
-
-
PC Pin
-
10°C
85°C
2988557

RoHS

Each
1+
$4.630
($5.09)
10+
$2.600
($2.86)
25+
$2.490
($2.74)
50+
$2.380
($2.62)
100+
$2.260
($2.49)
More Pricing...
Total:$4.63
Min: 1 / Mult: 1
100pF
15kV
± 20%
Y6P
12.5mm
PC Pin
HVCC Series
-30°C
105°C
2988560

RoHS

Each
1+
$4.930
($5.42)
10+
$2.910
($3.20)
25+
$2.770
($3.05)
50+
$2.620
($2.88)
100+
$2.470
($2.72)
More Pricing...
Total:$4.93
Min: 1 / Mult: 1
330pF
15kV
± 20%
Y6P
12.5mm
PC Pin
HVCC Series
-30°C
105°C
2944291

RoHS

Each
1+
$0.483
($0.53)
10+
$0.205
($0.23)
100+
$0.175
($0.19)
500+
$0.142
($0.16)
1000+
$0.136
($0.15)
More Pricing...
Total:$0.48
Min: 1 / Mult: 1
-
-
-
-
5mm
PC Pin
-
-30°C
-
4066782

RoHS

Each
1+
$0.566
($0.62)
50+
$0.247
($0.27)
100+
$0.221
($0.24)
250+
$0.198
($0.22)
500+
$0.174
($0.19)
More Pricing...
Total:$0.57
Min: 1 / Mult: 1
4700pF
1kV
-20%, +80%
E
5mm
PC Pin
CK45 Series
-25°C
105°C
4066776

RoHS

Each
1+
$0.666
($0.73)
50+
$0.396
($0.44)
100+
$0.263
($0.29)
250+
$0.252
($0.28)
500+
$0.241
($0.27)
More Pricing...
Total:$0.67
Min: 1 / Mult: 1
680pF
2kV
± 10%
B
5mm
PC Pin
CK45 Series
-25°C
105°C
4066774

RoHS

Each
1+
$0.601
($0.66)
50+
$0.268
($0.29)
100+
$0.239
($0.26)
250+
$0.214
($0.24)
500+
$0.189
($0.21)
More Pricing...
Total:$0.60
Min: 1 / Mult: 1
330pF
2kV
± 10%
B
5mm
PC Pin
CK45 Series
-25°C
105°C
4149906

RoHS

Each
1+
$0.700
($0.77)
50+
$0.318
($0.35)
100+
$0.284
($0.31)
250+
$0.274
($0.30)
500+
$0.263
($0.29)
More Pricing...
Total:$0.70
Min: 1 / Mult: 1
150pF
3kV
± 10%
B
7.5mm
PC Pin
CK45 Series
-25°C
105°C
4066780

RoHS

Each
1+
$0.583
($0.64)
50+
$0.252
($0.28)
100+
$0.225
($0.25)
250+
$0.208
($0.23)
500+
$0.191
($0.21)
More Pricing...
Total:$0.58
Min: 1 / Mult: 1
4700pF
1kV
-20%, +80%
E
5mm
PC Pin
CK45 Series
-25°C
105°C
4149910

RoHS

Each
1+
$0.699
($0.77)
50+
$0.312
($0.34)
100+
$0.279
($0.31)
250+
$0.260
($0.29)
500+
$0.241
($0.27)
More Pricing...
Total:$0.70
Min: 1 / Mult: 1
330pF
3kV
± 10%
B
7.5mm
PC Pin
CK45 Series
-25°C
105°C
4149839

RoHS

Each
1+
$0.783
($0.86)
50+
$0.352
($0.39)
100+
$0.316
($0.35)
250+
$0.294
($0.32)
500+
$0.271
($0.30)
More Pricing...
Total:$0.78
Min: 1 / Mult: 1
150pF
3kV
± 5%
SL
7.5mm
PC Pin
CC45 Series
-25°C
125°C
4149840

RoHS

Each
1+
$0.628
($0.69)
50+
$0.373
($0.41)
100+
$0.247
($0.27)
250+
$0.229
($0.25)
500+
$0.211
($0.23)
More Pricing...
Total:$0.63
Min: 1 / Mult: 1
56pF
3kV
± 5%
SL
7.5mm
PC Pin
CC45 Series
-25°C
125°C
4236661

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.130
($4.54)
10+
$2.330
($2.56)
100+
$2.220
($2.44)
500+
$1.790
($1.97)
1000+
$1.720
($1.89)
More Pricing...
Total:$4.13
Min: 1 / Mult: 1
-
-
-
-
-
PC Pin
CGP Series
-
-
4066688

RoHS

Each
1+
$0.495
($0.54)
50+
$0.227
($0.25)
100+
$0.160
($0.18)
250+
$0.158
($0.17)
500+
$0.158
($0.17)
Total:$0.50
Min: 1 / Mult: 1
22pF
1kV
± 5%
SL
5mm
PC Pin
CC45 Series
-25°C
125°C
2988559

RoHS

Each
1+
$4.740
($5.21)
10+
$2.690
($2.96)
25+
$2.570
($2.83)
50+
$2.450
($2.70)
100+
$2.320
($2.55)
More Pricing...
Total:$4.74
Min: 1 / Mult: 1
220pF
15kV
± 20%
Y6P
12.5mm
PC Pin
HVCC Series
-30°C
105°C
2944141

RoHS

Each
20000+
$0.194
($0.21)
Total:$3,880.00
Min: 20000 / Mult: 20000
-
-
-
X5F
-
PC Pin
-
-55°C
125°C
2067139

RoHS

Each
1+
$0.610
($0.67)
2+
$0.438
($0.48)
3+
$0.325
($0.36)
5+
$0.235
($0.26)
10+
$0.193
($0.21)
More Pricing...
Total:$0.61
Min: 1 / Mult: 1
10000pF
2kV
20%
Y5V
10mm
PC Pin
MC Series
-25°C
85°C
3437381
Each
5000+
$0.333
($0.37)
Total:$1,665.00
Min: 5000 / Mult: 5000
0.1µF
100V
10%
Y5U
5mm
PC Pin
TUK SGACK902S Keystone Coupler
-25°C
85°C
3437382
Each
5000+
$0.309
($0.34)
Total:$1,545.00
Min: 5000 / Mult: 5000
0.1µF
50V
10%
Y5U
5mm
PC Pin
-
-25°C
85°C
4149901

RoHS

Each
1+
$0.600
($0.66)
50+
$0.267
($0.29)
100+
$0.239
($0.26)
250+
$0.214
($0.24)
500+
$0.189
($0.21)
More Pricing...
Total:$0.60
Min: 1 / Mult: 1
330pF
1kV
± 10%
B
5mm
PC Pin
CK45 Series
-25°C
105°C
3500969
Each
5000+
$0.074
($0.08)
Total:$370.00
Min: 5000 / Mult: 5000
47pF
50V
5%
C0G / NP0
2.5mm
PC Pin
TUK SGACK902S Keystone Coupler
-55°C
125°C
1867144

RoHS

Each
20000+
$0.225
($0.25)
Total:$4,500.00
Min: 20000 / Mult: 20000
1000pF
100V
10%
Y5P
6.4mm
PC Pin
D Series
-30°C
85°C
1-25 of 30 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account