39pF Single Layer Ceramic Capacitors:

6 Products Found

We offer a wide range of single layer ceramic capacitors that provide low inductance and low effective series resistance (ESR)

What is a single layer ceramic capacitor?

Single layer ceramic capacitors (SLCC capacitors) have been manufactured for many years for high frequency microwave applications.

The manufacturing of traditional single layer capacitors begins with a fired ceramic substrate with a typical thickness of 0.005". The ceramic substrates use various dielectric formulations, depending on the type of capacitor that is being constructed. Next, both surfaces of the fired substrate are metallized by either a thick or thin film process. Finally the substrate is diamond sawed into square or rectangular chips. The result is a simple parallel plate, single layer capacitor structure.

Single layer vs multilayer ceramic capacitors

Single layer ceramic capacitors are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

The simple parallel plate structure has advantages over multi-layer capacitors up to gigahertz frequencies due to its low inductance and low effective series resistance (ESR).

The Vishay D series comprise class 2, radial leaded, ceramic single layer DC disc capacitors with Y5P dielectric material. The capacitance value ranges from 100pF to 10000pF. Typical application includes temperature compensation, bypassing, coupling, and decoupling.

  • High capacitance with small size
  • High reliability
  • Crimp and straight lead styles
  • Rated voltage of 50VDC, 100VDC and 500VDC
  • Available in selective tolerance values
  • Operating temperature range from -30°C to 125°C
  • Compliant to EIA 198, IEC 60384-8 and IEC 60384-9 standards

The TDK CC45 Series of disk type capacitors with leads provide snubber circuit protection in power supplies.

Features include a low dissipation factor and a decreased self-heating temperature at high frequency and high voltage applications. The 6kV rated voltage series has been added the 3kV rated voltage series. These products conform to RoHS Directive due to lead (Pb) free lead wire and internal solder material. They are compatible with halogen-free external resin coating.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Dielectric Characteristic
Lead Spacing
Capacitor Terminals
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4176811

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.270
($4.70)
10+
$2.430
($2.67)
50+
$2.350
($2.58)
100+
$2.280
($2.51)
500+
$2.010
($2.21)
More Pricing...
Total:$4.27
Min: 1 / Mult: 1
39pF
6kV
± 10%
SL
10mm
Radial Leaded
CGP Series
-25°C
85°C
3430863

RoHS

Each
1+
$0.683
($0.75)
50+
$0.304
($0.33)
100+
$0.271
($0.30)
250+
$0.244
($0.27)
500+
$0.216
($0.24)
More Pricing...
Total:$0.68
Min: 1 / Mult: 1
39pF
6kV
± 5%
SL
7.5mm
Radial Leaded
CC45 Series
-25°C
125°C
3651155

RoHS

Each
1+
$0.570
($0.63)
50+
$0.250
($0.28)
100+
$0.222
($0.24)
250+
$0.200
($0.22)
500+
$0.177
($0.19)
More Pricing...
Total:$0.57
Min: 1 / Mult: 1
39pF
1kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
125°C
3812257

RoHS

Each
1+
$2.580
($2.84)
10+
$2.360
($2.60)
50+
$2.140
($2.35)
100+
$1.920
($2.11)
200+
$1.700
($1.87)
More Pricing...
Total:$2.58
Min: 1 / Mult: 1
39pF
1kV
± 5%
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
125°C
4379701

RoHS

Each
1+
$0.583
($0.64)
50+
$0.257
($0.28)
100+
$0.229
($0.25)
250+
$0.212
($0.23)
500+
$0.194
($0.21)
More Pricing...
Total:$0.58
Min: 1 / Mult: 1
39pF
2kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
125°C
3430826

RoHS

Each
1+
$0.584
($0.64)
50+
$0.257
($0.28)
100+
$0.229
($0.25)
250+
$0.203
($0.22)
500+
$0.177
($0.19)
More Pricing...
Total:$0.58
Min: 1 / Mult: 1
39pF
2kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
125°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account