Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004972
Order Code3500969
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004972
Order Code3500969
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Capacitance47pF
Voltage(DC)50V
Capacitance Tolerance 5%
Dielectric CharacteristicC0G / NP0
Lead Spacing2.5mm
Capacitor TerminalsPC Pin
Product RangeTUK SGACK902S Keystone Coupler
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Capacitance
47pF
Capacitance Tolerance
5%
Lead Spacing
2.5mm
Product Range
TUK SGACK902S Keystone Coupler
Operating Temperature Max
125°C
Voltage(DC)
50V
Dielectric Characteristic
C0G / NP0
Capacitor Terminals
PC Pin
Operating Temperature Min
-55°C
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000094