Capacitor Arrays:

12 Products Found
Where multiple capacitors are needed, designers can save significant board space by using capacitor arrays instead of discrete capacitor components.

What is a capacitor array?

Capacitor networks or arrays are devices of two or more capacitors in a single surface, through-hole or chassis mount package. The capacitors may be isolated from each other or connected in a bussed circuit type.

Yageo 4-capacitor arrays with lead-free terminations consist of a rectangular block of ceramic dielectric in which several interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). The terminations are lead-free.

The arrays occupy less than half the board space of equivalent discrete components, with high volumetric efficiency.

Kemet’s CA (Commercial and Automotive Grade) series of capacitor arrays have a COG dielectric and operate from 10 -200VDC.

These capacitor arrays use an advanced passive technology, where multiple capacitor elements are integrated into one common monolithic structure. Array technology promotes reduced placement costs and increased throughput. This is achieved by alternatively placing one device rather than two or four discrete devices. Use of capacitor arrays also saves board space, which translates into increased board density and more functions per board. Arrays consume only a portion of the space required for standard chips, resulting in savings in inventory and pick/place machine positions.

For added reliability, KEMET's Flexible Termination technology has been incorporated in order to provide superior flex performance. This technology was developed to address flex cracks, which are the primary failure mode of MLCCs and typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. Flexible Termination technology inhibits the transfer of board stress to the rigid body of the MLCC, therefore mitigating flex cracks which can result in low IR or short circuit failures.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitor Case / Package
Voltage(DC)
No. of Capacitors
Capacitor Terminals
Capacitance Tolerance
Capacitor Mounting
Dielectric Characteristic
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3340902

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.158
($0.17)
100+
$0.139
($0.15)
500+
$0.129
($0.14)
1000+
$0.119
($0.13)
2000+
$0.107
($0.12)
Total:$1.58
Min: 10 / Mult: 10
0.1µF
0508 [1220 Metric]
16V
2Capacitors
SMD
± 20%
Surface Mount
X7R
1.3mm
2.1mm
-55°C
125°C
IPC Series
1301752

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.263
($0.29)
100+
$0.233
($0.26)
500+
$0.186
($0.20)
1000+
$0.171
($0.19)
2000+
$0.161
($0.18)
More Pricing...
Total:$2.63
Min: 10 / Mult: 10
0.1µF
0508 [1220 Metric]
10V
4Capacitors
SMD
± 20%
Surface Mount
X7R
1.3mm
2.1mm
-55°C
125°C
IPC Series
1301752RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.233
($0.26)
500+
$0.186
($0.20)
1000+
$0.171
($0.19)
2000+
$0.161
($0.18)
4000+
$0.150
($0.16)
Total:$23.30
Min: 100 / Mult: 10
0.1µF
0508 [1220 Metric]
10V
4Capacitors
SMD
± 20%
Surface Mount
X7R
1.3mm
2.1mm
-55°C
125°C
IPC Series
3340902RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
$0.129
($0.14)
1000+
$0.119
($0.13)
2000+
$0.107
($0.12)
Total:$64.50
Min: 500 / Mult: 10
0.1µF
0508 [1220 Metric]
16V
2Capacitors
SMD
± 20%
Surface Mount
X7R
1.3mm
2.1mm
-55°C
125°C
IPC Series
4692025

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.452
($0.50)
100+
$0.407
($0.45)
500+
$0.330
($0.36)
1000+
$0.308
($0.34)
2000+
$0.307
($0.34)
More Pricing...
Total:$4.52
Min: 10 / Mult: 10
1000pF
0508 [1220 Metric]
50V
4Capacitors
Standard Terminal
± 10%
Surface Mount
X7R
1.3mm
2.1mm
-55°C
125°C
IPC Series
4692022

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.435
($0.48)
100+
$0.390
($0.43)
500+
$0.317
($0.35)
1000+
$0.296
($0.33)
2000+
$0.294
($0.32)
More Pricing...
Total:$4.35
Min: 10 / Mult: 10
0.1µF
0508 [1220 Metric]
16V
4Capacitors
Standard Terminal
± 10%
Surface Mount
X7R
1.3mm
2.1mm
-55°C
125°C
IPC Series
4692024

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.274
($0.30)
100+
$0.250
($0.28)
500+
$0.211
($0.23)
1000+
$0.166
($0.18)
2000+
$0.164
($0.18)
More Pricing...
Total:$2.74
Min: 10 / Mult: 10
0.01µF
0508 [1220 Metric]
50V
4Capacitors
Standard Terminal
± 10%
Surface Mount
X7R
1.3mm
2.1mm
-55°C
125°C
IPC Series
4692024RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.250
($0.28)
500+
$0.211
($0.23)
1000+
$0.166
($0.18)
2000+
$0.164
($0.18)
4000+
$0.152
($0.17)
Total:$25.00
Min: 100 / Mult: 10
0.01µF
-
50V
4Capacitors
-
-
-
-
1.3mm
2.1mm
-55°C
125°C
-
4692022RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.390
($0.43)
500+
$0.317
($0.35)
1000+
$0.296
($0.33)
2000+
$0.294
($0.32)
4000+
$0.207
($0.23)
Total:$39.00
Min: 100 / Mult: 10
0.1µF
-
16V
4Capacitors
-
-
-
-
1.3mm
2.1mm
-55°C
125°C
-
469202401

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
0.01µF
-
50V
4Capacitors
-
-
-
-
1.3mm
2.1mm
-55°C
125°C
-
4692042

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.402
($0.44)
100+
$0.360
($0.40)
500+
$0.292
($0.32)
1000+
$0.288
($0.32)
2000+
$0.275
($0.30)
More Pricing...
Total:$4.02
Min: 10 / Mult: 10
220pF
0508 [1220 Metric]
50V
4Capacitors
Standard Terminal
± 10%
Surface Mount
C0G / NP0
1.3mm
2.1mm
-55°C
125°C
IPC Series
3289088

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
$0.104
($0.11)
20000+
$0.091
($0.10)
40000+
$0.075
($0.08)
Total:$416.00
Min: 4000 / Mult: 4000
0.1µF
0508 [1220 Metric]
16V
2Capacitors
SMD
± 20%
Surface Mount
X7R
1.3mm
2.1mm
-55°C
125°C
IPC Series
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account