0
0 Items$0.00

Snap In / Screw Terminal Aluminium Electrolytic Capacitors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
4685193

RoHS

Each
1+ $97.610($107.37)
3+ $89.400($98.34)
5+ $81.190($89.31)
10+ $72.980($80.28)
20+ $72.970($80.27)
More Pricing...
4700µF
400V
± 20%
Screw
12000 hours @ 85°C
Polar
B43707 Series
64.3mm
96.7mm
28.5mm
0.026ohm
12.7A
-25°C
85°C
4469224

RoHS

Each
1+ $95.230($104.75)
3+ $83.320($91.65)
5+ $69.040($75.94)
10+ $61.900($68.09)
20+ $59.870($65.86)
3300µF
400V
± 20%
Screw
10000 hours @ 85°C
Polar
B43712 Series
64.3mm
96.7mm
28.5mm
0.04ohm
9.61A
-40°C
85°C
4685202

RoHS

Each
1+ $99.380($109.32)
3+ $91.150($100.26)
5+ $82.910($91.20)
10+ $74.680($82.15)
20+ $74.670($82.14)
More Pricing...
4700µF
400V
± 20%
Screw
12000 hours @ 85°C
Polar
B43727 Series
64.3mm
96.7mm
28.5mm
0.026ohm
12.7A
-25°C
85°C
4685194

RoHS

Each
1+ $98.790($108.67)
3+ $94.570($104.03)
5+ $90.340($99.37)
10+ $86.110($94.72)
20+ $84.390($92.83)
More Pricing...
2700µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43706 Series
76.9mm
96.7mm
31.7mm
0.034ohm
17.9A
-40°C
85°C
4469207

RoHS

Each
1+ $215.070($236.58)
3+ $188.180($207.00)
5+ $155.920($171.51)
10+ $139.800($153.78)
20+ $129.040($141.94)
More Pricing...
3900µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43703 Series
76.9mm
96.7mm
31.7mm
0.024ohm
13.8A
-40°C
85°C
4469241

RoHS

Each
1+ $151.240($166.36)
3+ $132.340($145.57)
5+ $109.660($120.63)
10+ $98.310($108.14)
20+ $90.760($99.84)
More Pricing...
4700µF
400V
± 20%
Screw
15000 hours @ 85°C
Polar
B43713 Series
76.9mm
96.7mm
31.7mm
0.026ohm
15.1A
-40°C
85°C
4469210

RoHS

Each
1+ $111.470($122.62)
3+ $104.700($115.17)
5+ $97.930($107.72)
10+ $91.160($100.28)
20+ $84.390($92.83)
More Pricing...
3300µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43704 Series
76.9mm
96.7mm
31.7mm
0.03ohm
15A
-40°C
105°C
3525343

RoHS

Each
1+ $166.640($183.30)
2+ $158.840($174.72)
3+ $151.030($166.13)
5+ $143.230($157.55)
10+ $135.420($148.96)
More Pricing...
3300µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43704 Series
76.9mm
96.7mm
31.7mm
0.03ohm
15A
-40°C
85°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account