Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

19 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1679517

RoHS

Each
1+
$57.700
($63.47)
10+
$45.970
($50.57)
50+
$40.560
($44.62)
100+
$35.130
($38.64)
250+
$34.440
($37.88)
More Pricing...
Total:$57.70
Min: 1 / Mult: 1
10000µF
63V
± 20%
Screw
10000 hours @ 85°C
Polar
PEH200 Series
36.6mm
95.5mm
13mm
0.015ohm
36A
-40°C
85°C
1679507

RoHS

Each
1+
$52.340
($57.57)
10+
$40.770
($44.85)
50+
$37.930
($41.72)
100+
$35.080
($38.59)
250+
$33.920
($37.31)
More Pricing...
Total:$52.34
Min: 1 / Mult: 1
10000µF
40V
± 20%
Screw
10000 hours @ 85°C
Polar
PEH200 Series
36.6mm
59.5mm
13mm
0.023ohm
31.5A
-40°C
85°C
3288364

RoHS

Each
1+
$53.510
($58.86)
10+
$35.870
($39.46)
50+
$35.500
($39.05)
100+
$35.130
($38.64)
250+
$35.120
($38.63)
More Pricing...
Total:$53.51
Min: 1 / Mult: 1
6800µF
63V
± 20%
Screw
10000 hours @ 85°C
Polar
PEH200 Series
36.6mm
73.5mm
13mm
0.021ohm
32.7A
-40°C
85°C
1679506

RoHS

Each
1+
$45.520
($50.07)
10+
$30.030
($33.03)
50+
$28.680
($31.55)
100+
$27.320
($30.05)
250+
$27.300
($30.03)
More Pricing...
Total:$45.52
Min: 1 / Mult: 1
6800µF
40V
± 20%
Screw
10000 hours @ 85°C
Polar
PEH200 Series
36.6mm
51.5mm
13mm
0.033ohm
27.2A
-40°C
85°C
2456764

RoHS

Each
1+
$60.120
($66.13)
5+
$50.530
($55.58)
10+
$40.920
($45.01)
50+
$40.040
($44.04)
100+
$39.140
($43.05)
Total:$60.12
Min: 1 / Mult: 1
330µF
450V
± 20%
Screw
10000 hours @ 85°C
Polar
PEH200 Series
36.6mm
95.5mm
13mm
0.16ohm
19.4A
-40°C
85°C
1679481

RoHS

Each
1+
$60.200
($66.22)
5+
$53.510
($58.86)
10+
$46.820
($51.50)
50+
$45.040
($49.54)
100+
$43.120
($47.43)
Total:$60.20
Min: 1 / Mult: 1
4700µF
100V
± 20%
Screw
10000 hours @ 85°C
Polar
PEH200 Series
36.6mm
95.5mm
13mm
0.031ohm
28.9A
-40°C
85°C
1679476

RoHS

Each
1+
$50.940
($56.03)
10+
$39.680
($43.65)
50+
$36.920
($40.61)
100+
$34.160
($37.58)
250+
$33.030
($36.33)
More Pricing...
Total:$50.94
Min: 1 / Mult: 1
4700µF
63V
± 20%
Screw
10000 hours @ 85°C
Polar
PEH200 Series
36.6mm
51.5mm
13mm
0.032ohm
26.8A
-40°C
85°C
1679509

RoHS

Each
1+
$50.510
($55.56)
10+
$44.190
($48.61)
50+
$36.620
($40.28)
100+
$32.830
($36.11)
250+
$32.180
($35.40)
More Pricing...
Total:$50.51
Min: 1 / Mult: 1
10000µF
40V
± 20%
Screw
10000 hours @ 85°C
Polar
PEH200 Series
36.6mm
59.5mm
13mm
0.023ohm
31.5A
-40°C
85°C
4071403

RoHS

Each
1+
$41.010
($45.11)
10+
$27.430
($30.17)
50+
$27.350
($30.08)
100+
$27.260
($29.99)
250+
$26.680
($29.35)
More Pricing...
Total:$41.01
Min: 1 / Mult: 1
3300µF
40V
-10%, +30%
Screw
7000 hours @ 105°C
Polar
0
36.6mm
51.5mm
13mm
0.025ohm
26.3A
-40°C
85°C
4071415

RoHS

Each
1+
$30.120
($33.13)
10+
$19.110
($21.02)
50+
$18.860
($20.75)
100+
$18.610
($20.47)
250+
$17.670
($19.44)
More Pricing...
Total:$30.12
Min: 1 / Mult: 1
10000µF
25V
-10%, +30%
Screw
4000 hours @ 125°C
Polar
PEH205 Series
35mm
51mm
13mm
0.027ohm
20.7A
-55°C
125°C
4071404

RoHS

Each
1+
$47.920
($52.71)
10+
$37.330
($41.06)
50+
$34.730
($38.20)
100+
$32.120
($35.33)
250+
$31.060
($34.17)
More Pricing...
Total:$47.92
Min: 1 / Mult: 1
2200µF
63V
-10%, +30%
Screw
7000 hours @ 105°C
Polar
0
36.6mm
51.5mm
13mm
0.023ohm
27A
-40°C
85°C
4071406

RoHS

Each
1+
$45.500
($50.05)
10+
$30.060
($33.07)
50+
$30.050
($33.06)
100+
$30.040
($33.04)
250+
$29.440
($32.38)
More Pricing...
Total:$45.50
Min: 1 / Mult: 1
1000µF
100V
-10%, +30%
Screw
7000 hours @ 105°C
Polar
0
36.6mm
51.5mm
13mm
0.067ohm
17.4A
-40°C
85°C
4071408

RoHS

Each
1+
$63.280
($69.61)
10+
$55.360
($60.90)
50+
$45.880
($50.47)
100+
$41.130
($45.24)
250+
$40.310
($44.34)
More Pricing...
Total:$63.28
Min: 1 / Mult: 1
1000µF
250V
± 20%
Screw
10000 hours @ 85°C
Polar
0
36.6mm
94.5mm
13mm
0.058ohm
21.2A
-40°C
85°C
4071416

RoHS

Each
1+
$31.720
($34.89)
10+
$20.240
($22.26)
50+
$19.720
($21.69)
100+
$19.190
($21.11)
250+
$18.810
($20.69)
More Pricing...
Total:$31.72
Min: 1 / Mult: 1
4700µF
40V
-10%, +30%
Screw
4000 hours @ 125°C
Polar
PEH205 Series
35mm
51mm
13mm
0.032ohm
18.5A
-55°C
125°C
1679516

RoHS

Each
1+
$48.390
($53.23)
10+
$36.320
($39.95)
50+
$32.120
($35.33)
100+
$31.480
($34.63)
250+
$30.840
($33.92)
More Pricing...
Total:$48.39
Min: 1 / Mult: 1
4700µF
63V
± 20%
Screw
10000 hours @ 85°C
Polar
PEH200 Series
36.6mm
51.5mm
13mm
0.032ohm
26.8A
-40°C
85°C
1679512

RoHS

Each
1+
$61.430
($67.57)
10+
$47.450
($52.20)
50+
$42.270
($46.50)
100+
$41.430
($45.57)
250+
$40.580
($44.64)
More Pricing...
Total:$61.43
Min: 1 / Mult: 1
22000µF
40V
± 20%
Screw
60000 hours @ 85°C
Polar
PEH200 Series
35mm
95mm
13mm
0.012ohm
0
-40°C
85°C
1679511

RoHS

Each
1+
$56.750
($62.42)
10+
$52.110
($57.32)
50+
$43.470
($47.82)
100+
$34.820
($38.30)
250+
$34.130
($37.54)
More Pricing...
Total:$56.75
Min: 1 / Mult: 1
15000µF
40V
± 20%
Screw
60000 hours @ 85°C
Polar
PEH200 Series
35mm
75mm
13mm
0.016ohm
0
-40°C
85°C
1679518

RoHS

Each
1+
$59.850
($65.84)
10+
$43.040
($47.34)
50+
$41.790
($45.97)
100+
$38.740
($42.61)
250+
$37.970
($41.77)
More Pricing...
Total:$59.85
Min: 1 / Mult: 1
10000µF
63V
± 20%
Screw
10000 hours @ 85°C
Polar
PEH200 Series
35mm
95mm
13mm
0.015ohm
36A
-40°C
85°C
4828643

RoHS

Each
1+
$46.730
($51.40)
10+
$36.100
($39.71)
50+
$33.480
($36.83)
100+
$31.790
($34.97)
250+
$30.360
($33.40)
More Pricing...
Total:$46.73
Min: 1 / Mult: 1
4700µF
63V
± 20%
Screw
14000 hours @ 85°C
Polar
PEH169 Series
35mm
75mm
13mm
0.023ohm
33.2A
-40°C
85°C
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account