SMD Aluminium Electrolytic Capacitors:

5,273 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2805739

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
$0.261
($0.29)
5000+
$0.229
($0.25)
10000+
$0.189
($0.21)
Total:$261.00
Min: 1000 / Mult: 1000
Radial Can - SMD
33µF
25V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
5.8mm
240mA
-55°C
105°C
AEC-Q200
2805782

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
$0.221
($0.24)
5000+
$0.194
($0.21)
10000+
$0.160
($0.18)
Total:$221.00
Min: 1000 / Mult: 1000
Radial Can - SMD
100µF
6.3V
-
1000 hours @ 105°C
Polar
HA Series
± 20%
Solder
6.3mm
-
-
5.4mm
71mA
-40°C
105°C
AEC-Q200
2627686

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
125+
$1.180
($1.30)
Total:$147.50
Min: 125 / Mult: 125
Radial Can - SMD
470µF
63V
-
2000 hours @ 105°C
Polar
MCVFZ Series
± 20%
Solder
16mm
-
-
16.5mm
-
-55°C
105°C
-
2753081

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
200+
$1.120
($1.23)
1000+
$1.080
($1.19)
2000+
$1.030
($1.13)
Total:$224.00
Min: 200 / Mult: 200
Radial Can - SMD
330µF
50V
-
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
12.5mm
-
-
13.5mm
900mA
-55°C
105°C
AEC-Q200
2612041RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.951
($1.05)
200+
$0.835
($0.92)
500+
$0.718
($0.79)
Total:$95.10
Min: 100 / Mult: 1
Radial Can - SMD
330µF
25V
0.15ohm
3000 hours @ 125°C
Polar
TC Series
± 20%
Solder
10mm
-
-
10.2mm
750mA
-40°C
125°C
AEC-Q200
2629591

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
200+
$1.450
($1.60)
1000+
$1.430
($1.57)
2000+
$1.400
($1.54)
Total:$290.00
Min: 200 / Mult: 200
Radial Can - SMD
470µF
35V
0.12ohm
2000 hours @ 125°C
Polar
TK Series
± 20%
Solder
12.5mm
-
-
13.5mm
800mA
-40°C
125°C
AEC-Q200
2612041

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.130
($2.34)
10+
$1.070
($1.18)
50+
$1.020
($1.12)
100+
$0.951
($1.05)
200+
$0.835
($0.92)
More Pricing...
Total:$2.13
Min: 1 / Mult: 1
Radial Can - SMD
330µF
25V
0.15ohm
3000 hours @ 125°C
Polar
TC Series
± 20%
Solder
10mm
-
-
10.2mm
750mA
-40°C
125°C
AEC-Q200
2612050

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.130
($2.34)
10+
$1.230
($1.35)
50+
$1.130
($1.24)
100+
$1.020
($1.12)
200+
$0.891
($0.98)
More Pricing...
Total:$2.13
Min: 1 / Mult: 1
Radial Can - SMD
330µF
16V
0.2ohm
3000 hours @ 125°C
Polar
TCU Series
± 20%
Solder
8mm
-
-
10.2mm
410mA
-40°C
125°C
AEC-Q200
2612050RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.020
($1.12)
200+
$0.891
($0.98)
500+
$0.762
($0.84)
Total:$102.00
Min: 100 / Mult: 1
Radial Can - SMD
330µF
16V
0.2ohm
3000 hours @ 125°C
Polar
TCU Series
± 20%
Solder
8mm
-
-
10.2mm
410mA
-40°C
125°C
AEC-Q200
2805845

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
$0.667
($0.73)
2500+
$0.648
($0.71)
5000+
$0.646
($0.71)
Total:$333.50
Min: 500 / Mult: 500
Radial Can - SMD
100µF
35V
0.2ohm
3000 hours @ 125°C
Polar
TP Series
± 20%
Solder
8mm
-
-
10.2mm
270mA
-40°C
125°C
AEC-Q200
2627683

RoHS

Each (Supplied on Full Reel)
Full Reel
150+
$1.150
($1.26)
Total:$172.50
Min: 150 / Mult: 150
Radial Can - SMD
680µF
35V
-
2000 hours @ 105°C
Polar
MCVFZ Series
± 20%
Solder
12.5mm
-
-
16.5mm
-
-55°C
105°C
-
2811482RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.297
($0.33)
500+
$0.236
($0.26)
1000+
$0.232
($0.26)
2500+
$0.227
($0.25)
5000+
$0.222
($0.24)
Total:$29.70
Min: 100 / Mult: 1
Radial Can - SMD
10µF
50V
-
2000 hours @ 105°C
Polar
TZV Series
± 20%
Solder
6.3mm
-
-
6.1mm
165mA
-55°C
105°C
AEC-Q200
2612045RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.734
($0.81)
200+
$0.720
($0.79)
Total:$73.40
Min: 100 / Mult: 1
Radial Can - SMD
220µF
35V
0.15ohm
3000 hours @ 125°C
Polar
TC Series
± 20%
Solder
10mm
-
-
10.2mm
750mA
-40°C
125°C
AEC-Q200
2627689

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
$0.082
($0.09)
Total:$82.00
Min: 1000 / Mult: 1000
Radial Can - SMD
33µF
10V
-
2000 hours @ 105°C
Polar
MCVVT Series
± 20%
Solder
5mm
-
-
5.4mm
30mA
-55°C
105°C
-
2612031RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.858
($0.94)
200+
$0.785
($0.86)
500+
$0.712
($0.78)
Total:$85.80
Min: 100 / Mult: 1
Radial Can - SMD
220µF
10V
0.2ohm
3000 hours @ 125°C
Polar
TC Series
± 20%
Solder
8mm
-
-
10.2mm
410mA
-40°C
125°C
AEC-Q200
2610838

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
$0.413
($0.45)
Total:$206.50
Min: 500 / Mult: 500
Radial Can - SMD
47µF
100V
-
5000 hours @ 105°C
Polar
MCVFZ Series
± 20%
Solder
10mm
-
-
10.5mm
-
-55°C
105°C
-
2612040

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.130
($2.34)
10+
$1.070
($1.18)
50+
$1.020
($1.12)
100+
$0.951
($1.05)
200+
$0.853
($0.94)
More Pricing...
Total:$2.13
Min: 1 / Mult: 1
Radial Can - SMD
220µF
25V
0.15ohm
3000 hours @ 125°C
Polar
TC Series
± 20%
Solder
10mm
-
-
10.2mm
750mA
-40°C
125°C
AEC-Q200
2783858RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$5.430
($5.97)
125+
$5.050
($5.56)
Total:$543.00
Min: 100 / Mult: 1
Radial Can - SMD
4700µF
10V
-
10000 hours @ 105°C
Polar
250 CRZ-V Series
± 20%
Solder
18mm
-
-
16mm
1.4A
-55°C
105°C
AEC-Q200
2807997RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.479
($0.53)
200+
$0.470
($0.52)
Total:$47.90
Min: 100 / Mult: 1
Radial Can - SMD
100µF
25V
-
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
8mm
-
-
10.2mm
180mA
-40°C
85°C
AEC-Q200
2805646RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.324
($0.36)
250+
$0.289
($0.32)
500+
$0.254
($0.28)
1000+
$0.249
($0.27)
Total:$32.40
Min: 100 / Mult: 1
Radial Can - SMD
10µF
50V
-
2000 hours @ 105°C
Polar
HB Series
± 20%
Solder
6.3mm
-
-
5.8mm
35mA
-40°C
105°C
AEC-Q200
2805813

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
$0.152
($0.17)
10000+
$0.144
($0.16)
20000+
$0.136
($0.15)
Total:$304.00
Min: 2000 / Mult: 2000
Radial Can - SMD
1µF
50V
-
2000 hours @ 105°C
Polar
HB Series
± 20%
Solder
4mm
-
-
5.8mm
10mA
-40°C
105°C
AEC-Q200
2629566

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
$0.512
($0.56)
2500+
$0.472
($0.52)
5000+
$0.463
($0.51)
Total:$256.00
Min: 500 / Mult: 500
Radial Can - SMD
330µF
25V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
8mm
-
-
10.2mm
600mA
-55°C
105°C
AEC-Q200
2612051RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.918
($1.01)
200+
$0.840
($0.92)
500+
$0.762
($0.84)
Total:$91.80
Min: 100 / Mult: 1
Radial Can - SMD
390µF
16V
0.2ohm
3000 hours @ 125°C
Polar
TCU Series
± 20%
Solder
8mm
-
-
10.2mm
410mA
-40°C
125°C
AEC-Q200
2805738

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
$0.725
($0.80)
2500+
$0.627
($0.69)
5000+
$0.601
($0.66)
Total:$362.50
Min: 500 / Mult: 500
Radial Can - SMD
680µF
16V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
10mm
-
-
10.2mm
850mA
-55°C
105°C
AEC-Q200
2811470

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.379
($0.42)
100+
$0.335
($0.37)
500+
$0.325
($0.36)
1000+
$0.312
($0.34)
2250+
$0.299
($0.33)
More Pricing...
Total:$3.79
Min: 10 / Mult: 10
Radial Can - SMD
100µF
16V
-
2000 hours @ 105°C
Polar
SGV Series
± 20%
Solder
6.3mm
-
-
8mm
111mA
-55°C
105°C
AEC-Q200
4801-4825 of 5273 items
of 211 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account