0
0 Items$0.00

Leaded Aluminium Electrolytic Capacitors :

26 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Product Diameter
Product Length
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
2750165

RoHS

Each
1+ $7.920($8.71)
10+ $5.500($6.05)
50+ $4.900($5.39)
100+ $4.510($4.96)
200+ $4.350($4.78)
More Pricing...
1000µF
25V
-10%, +30%
Axial Leaded
10000 hours @ 125°C
Polar
Radial Leaded
16mm
25mm
B41789 Series
0.053ohm
3.5A
-55°C
125°C
1695293

RoHS

Each
1+ $5.960($6.56)
10+ $2.950($3.24)
50+ $2.860($3.15)
100+ $2.670($2.94)
200+ $2.660($2.93)
More Pricing...
100µF
63V
± 20%
Axial Leaded
4000 hours @ 125°C
Polar
Axial Leaded
10mm
25mm
118 AHT Series
1.1ohm
243mA
-40°C
125°C
1695278

RoHS

Each
1+ $8.470($9.32)
10+ $5.910($6.50)
50+ $4.860($5.35)
100+ $4.480($4.93)
200+ $4.160($4.58)
More Pricing...
220µF
40V
± 20%
Axial Leaded
4000 hours @ 125°C
Polar
Axial Leaded
10mm
25mm
118 AHT Series
0.8ohm
287mA
-40°C
125°C
4831913

RoHS

Each (Cut from Ammo Pack)
1+ $6.210($6.83)
10+ $4.400($4.84)
50+ $3.550($3.90)
100+ $3.280($3.61)
200+ $3.020($3.32)
More Pricing...
470µF
40V
± 20%
Axial Leaded
2000 hours @ 85°C
Polar
Axial Leaded
10mm
25mm
021 ASM Series
0.37ohm
520mA
-40°C
105°C
1165631

RoHS

Each
1+ $6.420($7.06)
10+ $4.380($4.82)
50+ $3.520($3.87)
100+ $3.270($3.60)
200+ $3.010($3.31)
More Pricing...
22µF
160V
-10%, +50%
Axial Leaded
5000 hours @ 85°C
Polar
Axial Leaded
10mm
25mm
041 ASH Series
11ohm
150mA
-40°C
85°C
3289221

RoHS

Each
1+ $6.540($7.19)
10+ $4.480($4.93)
50+ $3.600($3.96)
100+ $3.560($3.92)
200+ $3.550($3.90)
More Pricing...
470µF
40V
± 20%
Axial Leaded
2500 hours @ 85°C
Polar
Axial Leaded
10mm
25mm
021 ASM Series
0.37ohm
520mA
-40°C
85°C
2750159

RoHS

Each
5+ $7.200($7.92)
50+ $4.510($4.96)
250+ $3.980($4.38)
500+ $3.600($3.96)
1500+ $3.210($3.53)
More Pricing...
1000µF
35V
-10%, +30%
Axial Leaded
5000 hours @ 125°C
Polar
Axial Leaded
14mm
25mm
B41690 Series
0.065ohm
2.4A
-55°C
125°C
2778020

RoHS

Each
1+ $7.700($8.47)
10+ $5.360($5.90)
50+ $4.450($4.90)
100+ $4.050($4.46)
200+ $3.770($4.15)
More Pricing...
1000µF
16V
± 20%
Axial Leaded
2500 hours @ 85°C
Polar
Axial Leaded
10mm
25mm
021 ASM Series
0.26ohm
660mA
-40°C
85°C
2778019

RoHS

Each
1+ $5.720($6.29)
10+ $4.400($4.84)
50+ $3.550($3.90)
100+ $3.280($3.61)
200+ $3.020($3.32)
More Pricing...
220µF
63V
± 20%
Axial Leaded
2500 hours @ 85°C
Polar
Axial Leaded
10mm
25mm
021 ASM Series
0.6ohm
430mA
-40°C
85°C
3783175

RoHS

Each
1+ $7.090($7.80)
10+ $4.880($5.37)
50+ $3.960($4.36)
100+ $3.660($4.03)
200+ $3.570($3.93)
More Pricing...
100µF
63V
± 20%
Axial Leaded
4000 hours @ 125°C
Polar
Axial Leaded
10mm
25mm
118 AHT Series
1.1ohm
243mA
-40°C
125°C
1695266

RoHS

Each
1+ $6.960($7.66)
10+ $4.810($5.29)
50+ $3.880($4.27)
100+ $3.600($3.96)
200+ $3.320($3.65)
More Pricing...
330µF
25V
± 20%
Axial Leaded
4000 hours @ 125°C
Polar
Axial Leaded
10mm
25mm
118 AHT Series
0.87ohm
274mA
-40°C
125°C
1695267

RoHS

Each
1+ $6.930($7.62)
10+ $4.810($5.29)
50+ $3.880($4.27)
100+ $3.600($3.96)
200+ $3.510($3.86)
More Pricing...
470µF
25V
± 20%
Axial Leaded
4000 hours @ 125°C
Polar
Axial Leaded
10mm
25mm
118 AHT Series
0.61ohm
327mA
-40°C
125°C
2778026

RoHS

Each
1+ $7.770($8.55)
10+ $5.410($5.95)
50+ $4.490($4.94)
100+ $4.100($4.51)
200+ $3.810($4.19)
More Pricing...
220µF
40V
± 20%
Axial Leaded
2000 hours @ 105°C
Polar
Axial Leaded
10mm
25mm
138 AML Series
0.72ohm
350mA
-40°C
105°C
3289220

RoHS

Each
1+ $6.350($6.98)
10+ $4.480($4.93)
50+ $3.600($3.96)
100+ $3.330($3.66)
200+ $3.070($3.38)
More Pricing...
220µF
63V
± 20%
Axial Leaded
2500 hours @ 85°C
Polar
Axial Leaded
10mm
25mm
021 ASM Series
0.6ohm
430mA
-40°C
85°C
3289222

RoHS

Each
1+ $6.210($6.83)
10+ $4.400($4.84)
50+ $3.550($3.90)
100+ $3.280($3.61)
200+ $3.020($3.32)
More Pricing...
470µF
40V
± 20%
Axial Leaded
2000 hours @ 85°C
Polar
Axial Leaded
10mm
25mm
021 ASM Series
0.37ohm
520mA
-40°C
105°C
3289253

RoHS

Each
1+ $6.320($6.95)
10+ $4.450($4.90)
50+ $3.580($3.94)
100+ $3.310($3.64)
200+ $3.210($3.53)
More Pricing...
100µF
63V
± 20%
Axial Leaded
1000 hours @ 105°C
Polar
Axial Leaded
10mm
25mm
138 AML Series
1.1ohm
280mA
-40°C
105°C
4144657

RoHS

Each
1+ $6.330($6.96)
50+ $3.640($4.00)
100+ $3.360($3.70)
250+ $3.150($3.46)
500+ $2.930($3.22)
More Pricing...
47µF
100V
± 20%
PC Pin
4000 hours @ 125°C
Polar
Axial Leaded
10mm
25mm
118 AHT Series
2.6ohm
170mA
-40°C
125°C
4144460

RoHS

Each
1+ $6.540($7.19)
10+ $4.480($4.93)
50+ $3.600($3.96)
100+ $3.330($3.66)
200+ $3.320($3.65)
More Pricing...
1000µF
16V
± 20%
PC Pin
2500 hours @ 85°C
Polar
Axial Leaded
10mm
25mm
021 ASM Series
0.26ohm
660mA
-40°C
85°C
4260857

RoHS

Each
1+ $2.020($2.22)
10+ $1.800($1.98)
100+ $1.400($1.54)
500+ $1.140($1.25)
1000+ $0.979($1.08)
More Pricing...
8µF
450V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Axial Leaded
13mm
25mm
MCAX Series
-
80mA
-40°C
105°C
169529302

RoHS

Each
1+ $3.650($4.01)
100µF
63V
± 20%
Axial Leaded
4000 hours @ 125°C
Polar
Axial Leaded
10mm
25mm
118 AHT Series
1.1ohm
243mA
-40°C
125°C
2841806

RoHS

Each
1+ $6.620($7.28)
10+ $4.650($5.12)
100+ $3.070($3.38)
500+ $3.000($3.30)
1000+ $2.940($3.23)
More Pricing...
10µF
450V
± 20%
Axial Leaded
2000 hours @ 85°C
Polar
Axial Leaded
12.5mm
25mm
TTA Series
41.447ohm
90mA
-25°C
85°C
1666119

RoHS

Each
1+ $4.610($5.07)
10+ $3.350($3.68)
25+ $3.070($3.38)
50+ $2.780($3.06)
100+ $2.520($2.77)
More Pricing...
470µF
50V
20%
Axial Leaded
2000 hours @ 85C
Polar
Axial Leaded
12.5mm
25mm
TTA Series
0.353ohm
740mA
-40°C
85°C
9680748

RoHS

Each
1+ $6.830($7.51)
10+ $4.970($5.47)
25+ $4.560($5.02)
50+ $4.140($4.55)
100+ $3.590($3.95)
More Pricing...
10µF
450V
20%
Axial Leaded
2000 hours @ 85C
Polar
Axial Leaded
12.5mm
25mm
TTA Series
41.447ohm
90mA
-25°C
85°C
1666112

RoHS

Each
1+ $4.430($4.87)
10+ $3.060($3.37)
25+ $2.840($3.12)
50+ $2.610($2.87)
100+ $2.440($2.68)
More Pricing...
1000µF
25V
20%
Axial Leaded
2000 hours @ 85C
Polar
Axial Leaded
12.5mm
25mm
TTA Series
0.249ohm
830mA
-40°C
85°C
9680853

RoHS

Each
1+ $3.770($4.15)
10+ $2.700($2.97)
25+ $2.450($2.70)
50+ $2.200($2.42)
100+ $1.780($1.96)
More Pricing...
1000µF
16V
20%
Axial Leaded
2000 hours @ 85C
Polar
Axial Leaded
10mm
25mm
TTA Series
0.282ohm
700mA
-40°C
85°C
1-25 of 26 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account