Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMCLV010M1HB-0513-RH
Order Code1164616
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCLV010M1HB-0513-RH
Order Code1164616
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Capacitance1µF
Voltage(DC)50V
Capacitance Tolerance 20%
Lifetime @ Temperature6000 hours @ 105C
PolarityPolar
Lead Spacing-
Product Diameter5mm
Product Height13mm
Product RangeTUK SGACK902S Keystone Coupler
ESR132.633ohm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Alternatives for MCLV010M1HB-0513-RH
1 Product Found
Technical Specifications
Capacitance
1µF
Capacitance Tolerance
20%
Polarity
Polar
Product Diameter
5mm
Product Range
TUK SGACK902S Keystone Coupler
Operating Temperature Min
-40°C
SVHC
To Be Advised
Voltage(DC)
50V
Lifetime @ Temperature
6000 hours @ 105C
Lead Spacing
-
Product Height
13mm
ESR
132.633ohm
Operating Temperature Max
85°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322300
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000579