Hybrid Polymer Aluminium Electrolytic Capacitors:

75 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3227575RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.510
($0.56)
250+
$0.454
($0.50)
500+
$0.400
($0.44)
900+
$0.374
($0.41)
4500+
$0.371
($0.41)
More Pricing...
Total:$51.00
Min: 100 / Mult: 1
68µF
± 20%
25V
Radial Can - SMD
0.03ohm
4000 hours @ 125°C
6.3mm
7.7mm
-55°C
125°C
ZC Series
AEC-Q200
3227575

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.150
($1.26)
50+
$0.610
($0.67)
100+
$0.510
($0.56)
250+
$0.454
($0.50)
500+
$0.400
($0.44)
More Pricing...
Total:$1.15
Min: 1 / Mult: 1
68µF
± 20%
25V
Radial Can - SMD
0.03ohm
4000 hours @ 125°C
6.3mm
7.7mm
-55°C
125°C
ZC Series
AEC-Q200
2095310

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.510
($1.66)
50+
$1.260
($1.39)
100+
$1.150
($1.26)
250+
$1.060
($1.17)
500+
$0.961
($1.06)
Total:$1.51
Min: 1 / Mult: 1
100µF
± 20%
25V
Radial Can - SMD
0.03ohm
10000 hours @ 105°C
6.3mm
7.7mm
-55°C
105°C
ZA Series
AEC-Q200
2095345

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.790
($1.97)
50+
$0.867
($0.95)
100+
$0.779
($0.86)
250+
$0.692
($0.76)
500+
$0.604
($0.66)
More Pricing...
Total:$1.79
Min: 1 / Mult: 1
22µF
± 20%
63V
Radial Can - SMD
0.08ohm
4000 hours @ 125°C
6.3mm
7.7mm
-55°C
125°C
ZC Series
AEC-Q200
2690258

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.710
($1.88)
50+
$1.560
($1.72)
100+
$1.410
($1.55)
250+
$1.260
($1.39)
500+
$1.110
($1.22)
Total:$1.71
Min: 1 / Mult: 1
100µF
± 20%
35V
Radial Can - SMD
0.035ohm
4000 hours @ 125°C
6.3mm
7.7mm
-55°C
125°C
ZK Series
AEC-Q200
3227527

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.820
($2.00)
50+
$1.680
($1.85)
100+
$1.540
($1.69)
250+
$1.390
($1.53)
500+
$1.250
($1.38)
More Pricing...
Total:$1.82
Min: 1 / Mult: 1
180µF
± 20%
25V
Radial Can - SMD
0.03ohm
4000 hours @ 125°C
6.3mm
7.7mm
-55°C
125°C
ZKU Series
AEC-Q200
2095319

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.460
($2.71)
50+
$1.690
($1.86)
100+
$1.250
($1.38)
250+
$1.150
($1.26)
500+
$1.040
($1.14)
Total:$2.46
Min: 1 / Mult: 1
33µF
± 20%
50V
Radial Can - SMD
0.04ohm
10000 hours @ 105°C
6.3mm
7.7mm
-55°C
105°C
ZA Series
AEC-Q200
2666628

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
900+
$0.908
($1.00)
4500+
$0.903
($0.99)
9000+
$0.885
($0.97)
Total:$817.20
Min: 900 / Mult: 900
68µF
± 20%
35V
Radial Can - SMD
0.035ohm
10000 hours @ 105°C
6.3mm
7.7mm
-55°C
105°C
ZA Series
AEC-Q200
2753124

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
900+
$0.906
($1.00)
4500+
$0.884
($0.97)
9000+
$0.867
($0.95)
Total:$815.40
Min: 900 / Mult: 900
22µF
± 20%
63V
Radial Can - SMD
0.08ohm
10000 hours @ 105°C
6.3mm
7.7mm
-55°C
105°C
ZA Series
AEC-Q200
3254463

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.600
($1.76)
50+
$0.973
($1.07)
100+
$0.709
($0.78)
250+
$0.707
($0.78)
500+
$0.705
($0.78)
Total:$1.60
Min: 1 / Mult: 1
100µF
± 20%
25V
Radial Can - SMD
0.03ohm
4000 hours @ 125°C
6.3mm
7.7mm
-55°C
125°C
ZC Series
AEC-Q200
2806020

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
900+
$0.999
($1.10)
4500+
$0.948
($1.04)
9000+
$0.930
($1.02)
Total:$899.10
Min: 900 / Mult: 900
33µF
± 20%
50V
Radial Can - SMD
0.04ohm
10000 hours @ 105°C
6.3mm
7.7mm
-55°C
105°C
ZA Series
AEC-Q200
2690253

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.190
($1.31)
50+
$0.901
($0.99)
100+
$0.734
($0.81)
250+
$0.733
($0.81)
500+
$0.732
($0.81)
Total:$1.19
Min: 1 / Mult: 1
150µF
± 20%
25V
Radial Can - SMD
0.03ohm
4000 hours @ 125°C
6.3mm
7.7mm
-55°C
125°C
ZK Series
AEC-Q200
2095310RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.150
($1.26)
250+
$1.060
($1.17)
500+
$0.961
($1.06)
Total:$115.00
Min: 100 / Mult: 1
100µF
± 20%
25V
Radial Can - SMD
0.03ohm
10000 hours @ 105°C
6.3mm
7.7mm
-55°C
105°C
ZA Series
AEC-Q200
2095323RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.250
($1.38)
250+
$1.150
($1.26)
500+
$1.040
($1.14)
Total:$125.00
Min: 100 / Mult: 1
22µF
± 20%
63V
Radial Can - SMD
0.08ohm
10000 hours @ 105°C
6.3mm
7.7mm
-55°C
105°C
ZA Series
AEC-Q200
2095341RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.878
($0.97)
250+
$0.877
($0.96)
500+
$0.875
($0.96)
Total:$87.80
Min: 100 / Mult: 1
33µF
± 20%
50V
Radial Can - SMD
0.04ohm
4000 hours @ 125°C
6.3mm
7.7mm
-55°C
125°C
ZC Series
AEC-Q200
2095323

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.690
($2.96)
50+
$1.340
($1.47)
100+
$1.250
($1.38)
250+
$1.150
($1.26)
500+
$1.040
($1.14)
Total:$2.69
Min: 1 / Mult: 1
22µF
± 20%
63V
Radial Can - SMD
0.08ohm
10000 hours @ 105°C
6.3mm
7.7mm
-55°C
105°C
ZA Series
AEC-Q200
2095315

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.600
($2.86)
50+
$1.340
($1.47)
100+
$1.250
($1.38)
250+
$1.130
($1.24)
500+
$1.010
($1.11)
Total:$2.60
Min: 1 / Mult: 1
68µF
± 20%
35V
Radial Can - SMD
0.035ohm
10000 hours @ 105°C
6.3mm
7.7mm
-55°C
105°C
ZA Series
AEC-Q200
2753119

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
900+
$0.733
($0.81)
4500+
$0.713
($0.78)
9000+
$0.712
($0.78)
Total:$659.70
Min: 900 / Mult: 900
100µF
± 20%
25V
Radial Can - SMD
0.03ohm
10000 hours @ 105°C
6.3mm
7.7mm
-55°C
105°C
ZA Series
AEC-Q200
2095335

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.140
($2.35)
50+
$1.940
($2.13)
100+
$1.720
($1.89)
250+
$1.510
($1.66)
500+
$1.280
($1.41)
Total:$2.14
Min: 1 / Mult: 1
68µF
± 20%
35V
Radial Can - SMD
0.035ohm
4000 hours @ 125°C
6.3mm
7.7mm
-55°C
125°C
ZC Series
AEC-Q200
2095341

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.790
($1.97)
50+
$0.879
($0.97)
100+
$0.878
($0.97)
250+
$0.877
($0.96)
500+
$0.875
($0.96)
Total:$1.79
Min: 1 / Mult: 1
33µF
± 20%
50V
Radial Can - SMD
0.04ohm
4000 hours @ 125°C
6.3mm
7.7mm
-55°C
125°C
ZC Series
AEC-Q200
2095335RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.720
($1.89)
250+
$1.510
($1.66)
500+
$1.280
($1.41)
Total:$172.00
Min: 100 / Mult: 1
68µF
± 20%
35V
Radial Can - SMD
0.035ohm
4000 hours @ 125°C
6.3mm
7.7mm
-55°C
125°C
ZC Series
AEC-Q200
2095319RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.250
($1.38)
250+
$1.150
($1.26)
500+
$1.040
($1.14)
Total:$125.00
Min: 100 / Mult: 1
33µF
± 20%
50V
Radial Can - SMD
0.04ohm
10000 hours @ 105°C
6.3mm
7.7mm
-55°C
105°C
ZA Series
AEC-Q200
2095345RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.779
($0.86)
250+
$0.692
($0.76)
500+
$0.604
($0.66)
900+
$0.602
($0.66)
Total:$77.90
Min: 100 / Mult: 1
22µF
± 20%
63V
Radial Can - SMD
0.08ohm
4000 hours @ 125°C
6.3mm
7.7mm
-55°C
125°C
ZC Series
AEC-Q200
2095315RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.250
($1.38)
250+
$1.130
($1.24)
500+
$1.010
($1.11)
Total:$125.00
Min: 100 / Mult: 1
68µF
± 20%
35V
Radial Can - SMD
0.035ohm
10000 hours @ 105°C
6.3mm
7.7mm
-55°C
105°C
ZA Series
AEC-Q200
2690253RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.734
($0.81)
250+
$0.733
($0.81)
500+
$0.732
($0.81)
Total:$73.40
Min: 100 / Mult: 1
150µF
± 20%
25V
Radial Can - SMD
0.03ohm
4000 hours @ 125°C
6.3mm
7.7mm
-55°C
125°C
ZK Series
AEC-Q200
1-25 of 75 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account