Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoANCV12G44SAA127
Order Code
Re-Reel1294724RL
Cut Tape1294724
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerMURATA
Manufacturer Part NoANCV12G44SAA127
Order Code
Re-Reel1294724RL
Cut Tape1294724
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Centre Frequency2.442GHz
Antenna Case Size4mm x 1.85mm x 1.5mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (07-Jul-2017)
Product Overview
The ANCV12G44SAA127 is a Chip Dielectric Antenna supports 84MHz bandwidth.
- -40 to 85°C Operating temperature range
Applications
Industrial, Microwave
Technical Specifications
Centre Frequency
2.442GHz
Product Range
TUK SGACK902S Keystone Coupler
Antenna Case Size
4mm x 1.85mm x 1.5mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033