Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB100Z
Order Code2860809
Product RangeOPB100 Series
Your Part Number
Technical Datasheet
179 total stock globally
Need more?
179 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.780 ($14.058) |
| 5+ | $12.640 ($13.904) |
| 10+ | $12.490 ($13.739) |
| 50+ | $12.350 ($13.585) |
| 100+ | $12.330 ($13.563) |
Price for:Each
Minimum: 1
Multiple: 1
$12.78 ($14.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB100Z
Order Code2860809
Product RangeOPB100 Series
Technical Datasheet
Peak Wavelength880nm
Angle of Half Intensity25°
Diode Case StyleModule
Radiant Intensity (Ie)-
Rise Time-
Fall Time tf-
Forward Current If(AV)-
Forward Voltage VF Max-
Operating Temperature Min-
Operating Temperature Max80°C
Automotive Qualification Standard-
Product RangeOPB100 Series
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The <bold>OPB100Z</bold> series consists of an infrared LED (OPB100-EZ) and phototransistor (OPB100-SZ) in separate plastic housings. The low cost, snap-in design requires no screws or other mounting hardware for ease of installation. The emitter and sensor are not apertured which allows separation distances in excess of 36” (91.4 cm) without concern for precise alignment. The front side clip allows mounting of the product to any 0.059” (1.50 mm) thick material. It is suitable for use in non-contact reflective object, non-contact interruptive sensing, assembly line automation, machine automation, machine safety.
- Optical Emitter (Infrared LED) - OPB100-EZ
- Sensor (Phototransistor) - OPB100-SZ
- Snap-in mounting
- Variable sensing distance over 36” (91.4 cm)
- Low profile package
- 24” (61.0 cm) wire leads
Technical Specifications
Peak Wavelength
880nm
Diode Case Style
Module
Rise Time
-
Forward Current If(AV)
-
Operating Temperature Min
-
Automotive Qualification Standard
-
MSL
-
Angle of Half Intensity
25°
Radiant Intensity (Ie)
-
Fall Time tf
-
Forward Voltage VF Max
-
Operating Temperature Max
80°C
Product Range
OPB100 Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001644