Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.815 ($5.2965) |
Product Information
Product Overview
The TFBS4711-TR1 is a low profile serial Infrared Data Transceiver SIR Module supports IrDA data rates up to 115.2kbit/s (SIR). This transceiver module consists of a PIN photodiode, an infrared emitter (IRED) and a low-power CMOS control IC to provide a total frontend solution. The device is designed for the low power IrDA standard with an extended range on-axis up to 1m. The RXD pulse width is independent of the duration of TXD pulse and always stays at a fixed width thus making the device optimum for all standard SIR encoder/decoder and interfaces. The shut down (SD) feature cuts current consumption to typically 10nA.
- Compliant with the latest IrDA physical layer low power specification
- Industries smallest footprint
- Remote control - Transmit distance up to 8m
- Tri-state receiver output, floating in shutdown with a weak pull-up
- Constant RXD output pulse width
- Meets IrFM fast connection requirements
Applications
Consumer Electronics, Computers & Computer Peripherals, Medical, Industrial, Imaging, Video & Vision
Technical Specifications
115.2Kbps
1m
5.5V
-25°C
No SVHC (07-Nov-2024)
900nm
2.4V
600µA
85°C
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate