Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4052
Order Code
Re-Reel2981754RL
Cut Tape2981754
Product RangeCHIPLED Series
Also Known AsSFH 4052, Q65111A5376
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.220 | $1.22 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.220 ($1.342) |
| 10+ | $0.798 ($0.8778) |
| 25+ | $0.737 ($0.8107) |
| 50+ | $0.675 ($0.7425) |
| 100+ | $0.615 ($0.6765) |
| 500+ | $0.514 ($0.5654) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4052
Order Code
Re-Reel2981754RL
Cut Tape2981754
Product RangeCHIPLED Series
Also Known AsSFH 4052, Q65111A5376
Technical Datasheet
Peak Wavelength860nm
Angle of Half Intensity80°
Diode Case StyleSMD
Radiant Intensity (Ie)20mW/Sr
Rise Time12ns
Fall Time tf12ns
Forward Current If(AV)70mA
Forward Voltage VF Max1.75V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product RangeCHIPLED Series
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CHIPLED® Lens High Power Infrared Emitter (850 nm). Applications: Industrial Automation (Machine controls, Light barriers, Vision controls)
- Package: clear epoxy
- ESD: 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
- High optical power
- Small package (LxWxH): 3.2 mm x 1.6 mm x 1.1 mm
- CHIPLED with +/-40° halfangle
Applications
Industrial Automation Control
Technical Specifications
Peak Wavelength
860nm
Diode Case Style
SMD
Rise Time
12ns
Forward Current If(AV)
70mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
-
Angle of Half Intensity
80°
Radiant Intensity (Ie)
20mW/Sr
Fall Time tf
12ns
Forward Voltage VF Max
1.75V
Operating Temperature Max
85°C
Product Range
CHIPLED Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536