Print Page
Image is for illustrative purposes only. Please refer to product description.

51,838 total stock globally
Need more?
51838 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.140 ($1.254) |
Price for:Each
Minimum: 1
Multiple: 1
$1.14 ($1.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBPW34
Order Code104542501
Technical Datasheet
No. of Pins2Pins
Diode Case StyleDIP
Wavelength of Peak Sensitivity900nm
Angle of Half Sensitivity ±65°
Dark Current2nA
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (07-Nov-2024)
Product Overview
BPW34 is a silicon PIN photodiode. It is a PIN photodiode with high speed and high radiant sensitivity in a miniature, flat, top-view, clear plastic package. It is sensitive to visible and near-infrared radiation. It is suitable for high speed photo detector.
- Dimension (L x W x H) is 5.4 x 4.3 x 3.2mm
- Radiant sensitive area is 7.5mm²
- High photo sensitivity, high radiant sensitivity
- Suitable for visible and near infrared radiation
- Fast response times
- Angle of half sensitivity is ϕ = ±65°
- Operating temperature range from -40 to +100°C
- Breakdown voltage is 60V min at IR = 100μA, E = 0, Tamb = 25°C
- Temperature coefficient of Vo is -2.6mV/K typ at Ee = 1mW/cm2, λ = 950nm, Tamb = 25°C
- Rise time/fall time is 100ns typ at VR = 10V, RL = 1kohm, λ = 820nm, Tamb = 25°C
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
900nm
Dark Current
2nA
Operating Temperature Max
100°C
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
Diode Case Style
DIP
Angle of Half Sensitivity ±
65°
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001608