Print Page
6300T75
Circuit Board Indicator, Yellow, Green, 1 LEDs, SMD, T-1 (3mm), Y 20mA, G 20mA, Y 6mcd, G 9 mcd
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VCC / VISUAL COMMUNICATIONS COMPANY |
|---|---|
| Manufacturer Part No | 6300T75Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | Re-Reel2672894RL Cut Tape2672894 |
| Product Range | 6300T |
| Your Part Number | |
| Technical Datasheet |
865 total stock globally
Need more?
797 Delivery in 10-14 Business Days(US stock)
68 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.230 | $3.23 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.230 ($3.553) |
| 10+ | $2.500 ($2.750) |
| 25+ | $2.260 ($2.486) |
| 50+ | $2.080 ($2.288) |
| 100+ | $1.960 ($2.156) |
| 500+ | $1.880 ($2.068) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VCC / VISUAL COMMUNICATIONS COMPANY |
|---|---|
| Manufacturer Part No | 6300T75Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | Re-Reel2672894RL Cut Tape2672894 |
| Product Range | 6300T |
| Technical Datasheet | |
| LED Colour | Yellow, Green |
| No. of LEDs | 1LEDs |
| LED Mounting | SMD |
| Bulb Size | T-1 (3mm) |
| Forward Current / Colour | Y 20mA, G 20mA |
| Luminous Intensity / Colour | Y 6mcd, G 9 mcd |
| Forward Voltage / Colour | Y 2.1V, G 2.2V |
| Viewing Angle | 50° |
| Height | 5.03mm |
| Width | 4.32mm |
| Product Range | 6300T |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The 6300T75 from Visual Communications Company is a 6300T series 3mm (T-1) single level surface mount right angled circuit board indicator. This indicator has yellow/green emitting colour and diffused lens type. The yellow indicator is made of (GaAsP/GaP) material and super bright green is made of GaP material, the 6300T series is suitable for automated environments and production with lead-free reflow solder.
- 0.112” (2.85mm) LED bulb size, 50° viewing angle
- Peak wavelength for yellow/green is 590nm/565nm, dominant wavelength for yellow/green is 588nm/568nm
- 20PF for yellow, 15pF for green capacitance (typ), 2.5V (max) forward voltage at IF = 10mA
- Maximum reverse current is 10µA, luminous intensity for yellow/green is 6mcd/9mcd
- Power dissipation is 75mW for red, power dissipation is 62.5mW for green
- Operating temperature range from -40°C to +85°C
- Black case enhances contrast ratio, black housing enhances contrast ratio equipment
- Housing material meets UL94V-0, lens material meets UL94-HB
- Compatible with automatic placement equipment
- Compatible with infrared and vapour phase solder processes
Applications
Signalling, Industrial, Consumer Electronics, Portable Devices, Automation & Process Control, Medical
Technical Specifications
| LED Colour | Yellow, Green |
|---|---|
| LED Mounting | SMD |
| Forward Current / Colour | Y 20mA, G 20mA |
| Forward Voltage / Colour | Y 2.1V, G 2.2V |
| Height | 5.03mm |
| Product Range | 6300T |
| No. of LEDs | 1LEDs |
|---|---|
| Bulb Size | T-1 (3mm) |
| Luminous Intensity / Colour | Y 6mcd, G 9 mcd |
| Viewing Angle | 50° |
| Width | 4.32mm |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000722 |
.jpg)