Print Page
7,090 total stock globally
1,000 more incoming. You can reserve stock now
7,090 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.140 ($2.354) |
| 10+ | $1.280 ($1.408) |
| 25+ | $1.230 ($1.353) |
| 50+ | $1.170 ($1.287) |
| 100+ | $1.110 ($1.221) |
| 500+ | $0.994 ($1.0934) |
Price for:Each
Minimum: 1
Multiple: 1
$2.14 ($2.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoH11F1MCopy
Order Code2564836
Product RangeH11FxM
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleDIP
No. of Pins6Pins
Forward Current If Max60mA
Isolation Voltage7.5kV
CTR Min-
Collector Emitter Voltage V(br)ceo30V
Product RangeH11FxM
SVHCNo SVHC (25-Jun-2025)
Product Overview
The H11F1M is a H11FXM series Bilateral Analog FET Output Optocoupler consists of a Gallium-Aluminum-Arsenide IRED emitting diode coupled to a symmetrical bilateral silicon photo-detector. The detector is electrically isolated from the input and performs like an ideal isolated FET designed for distortion-free control of low level AC and DC analog signals.
- ≤100Ω to ≥300MΩ (As a remote variable resistor)
- ≤15pF Shunt capacitance (As a remote variable resistor)
- ≥100GΩ I/O isolation resistance (As a remote variable resistor)
- Extremely low offset voltage (as an analog switch)
- 60Vpk-pk signal capability (As an analog switch)
- No charge injection or latch-up (As an analog switch)
Applications
Consumer Electronics, Motor Drive & Control, Industrial, Fibre Optics, Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1 Channel
No. of Pins
6Pins
Isolation Voltage
7.5kV
Collector Emitter Voltage V(br)ceo
30V
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
DIP
Forward Current If Max
60mA
CTR Min
-
Product Range
H11FxM
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000998