Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No515-1118F
Order Code1138258
Your Part Number
Technical Datasheet
781 total stock globally
Need more?
781 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.710 ($4.081) |
| 10+ | $2.500 ($2.750) |
| 25+ | $2.250 ($2.475) |
| 50+ | $2.000 ($2.200) |
| 100+ | $1.750 ($1.925) |
| 500+ | $1.710 ($1.881) |
Price for:Each
Minimum: 1
Multiple: 1
$3.71 ($4.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 515-1118F is a 2-array multiple-position Horizontal Light Pipe for non-diagnostic applications. The light-pipe is mounted to a PCB by pressing into holes drilled into the PCB. Depending on the application, epoxy is also indicated for additional support. Heat-staking is another process that is used to mount light-pipe in specific applications. It is made up of water clear polycarbonate with an oxygen index of 35% body.
- Impervious to failure due to shock and vibration
- Low-voltage and minimal power consumption
- Light is produced through photonic emission, not as a by-product of a radiating heat source
- UL94V-0 Flammability rating
Applications
LED Lighting, Communications & Networking, Wireless, Test & Measurement, Automation & Process Control, Medical, Portable Devices
Technical Specifications
Length
55.88mm
Light Pipe Shape
Circular
Light Pipe Mounting
Press Fit
Product Range
-
No. of Light Pipes
2Pipes
Mounting Orientation
Vertical
Light Pipe Colour
Transparent
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90019000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001043