Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBIVAR
Manufacturer Part NoFLPV6.5-HCopy
Order Code1813967
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerBIVAR
Manufacturer Part NoFLPV6.5-HCopy
Order Code1813967
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED Colour-
LED MountingThrough Hole
Forward Current If30mA
Length165.1mm
Forward Voltage2V
Wavelength Typ-
Luminous Intensity50mcd
Light Pipe DesignCircular with Flat Top
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
LED Colour
-
Forward Current If
30mA
Forward Voltage
2V
Luminous Intensity
50mcd
Product Range
TUK SGACK902S Keystone Coupler
LED Mounting
Through Hole
Length
165.1mm
Wavelength Typ
-
Light Pipe Design
Circular with Flat Top
SVHC
No SVHC (15-Jan-2019)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002065