Print Page
7,414 total stock globally
Need more?
7,414 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.400 ($0.440) |
| 10+ | $0.391 ($0.4301) |
| 100+ | $0.362 ($0.3982) |
| 500+ | $0.332 ($0.3652) |
| 1000+ | $0.302 ($0.3322) |
Price for:Each
Minimum: 5
Multiple: 5
$2.00 ($2.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CREE LED |
|---|---|
| Manufacturer Part No | C512A-WNN-CZ0B0151Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 2839896 |
| Product Range | C512A-WNN |
| Technical Datasheet | |
| LED Colour | Cool White |
| LED Mounting | Through Hole |
| Bulb Size | T-1 3/4 (5mm) |
| Forward Current If | 20mA |
| Forward Voltage | 3.2V |
| Luminous Intensity | 8200mcd |
| Viewing Angle | 25° |
| Lens Shape | Round |
| Product Range | C512A-WNN |
| Automotive Qualification Standard | - |
| MSL | - |
| SVHC | To Be Advised |
Product Overview
Round LEDs offer superior light output for excellent readability in sunlight and dependable performance. They provide extremely stable light output over long periods of time. These lamps are made with an advanced optical grade epoxy offering superior high temperature and high moisture resistance performance in lighting and illumination applications.
- Size (mm): 5
- Color Temperatures: Cool White : Min . (4600K) / Typical (9000K)
- Luminous Intensity (mcd) C512A-WNS/WNN: (8200-32900)
- Viewing angle: C512A-WNS/WNN: 25 degree
Applications
LED Lighting
Technical Specifications
| LED Colour | Cool White |
|---|---|
| Bulb Size | T-1 3/4 (5mm) |
| Forward Voltage | 3.2V |
| Viewing Angle | 25° |
| Product Range | C512A-WNN |
| MSL | - |
| LED Mounting | Through Hole |
|---|---|
| Forward Current If | 20mA |
| Luminous Intensity | 8200mcd |
| Lens Shape | Round |
| Automotive Qualification Standard | - |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000327 |