Print Page
40,896 total stock globally
96,000 more incoming. You can reserve stock now
40,896 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.341 | $1.70 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.341 ($0.3751) |
| 10+ | $0.229 ($0.2519) |
| 100+ | $0.153 ($0.1683) |
| 500+ | $0.128 ($0.1408) |
| 1000+ | $0.118 ($0.1298) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No598-8010-107FCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel1465988RL
Cut Tape1465988
Product RangeSMD 598
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size0603
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ642nm
Luminous Intensity40mcd
Viewing Angle140°
Lens ShapeRectangular
Product RangeSMD 598
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 5988010107F is a Micro LED® SMD LED in red colour provides one of the industry's widest range of discrete LEDs. It offers a full range of colours and intensities, including the latest AllnGaP and InGaN technology. With such a wide variety of mounting styles, colours, intensities, viewing angles and lens features, Micro LED series is sure to include a cost-effective solution to any application.
- Can be used with Dialight's wide-range of Optopipe® series light pipes
- Compatible with infrared reflow processes and JEDEC standards
- Helps to eliminate mixed technology PC board processing
Applications
Communications & Networking, Test & Measurement, Wireless, Automation & Process Control, Medical, Portable Devices
Technical Specifications
LED Colour
Red
LED Case Size
0603
Forward Voltage
2.2V
Luminous Intensity
40mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
642nm
Viewing Angle
140°
Product Range
SMD 598
MSL
MSL 3 - 168 hours
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000138