Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $64.330 ($70.763) |
| 5+ | $63.960 ($70.356) |
| 10+ | $58.180 ($63.998) |
| 20+ | $57.020 ($62.722) |
Product Information
Product Overview
BEZ 900-IP is a panel-mount Bezel made of metal and glass window. When used in conjunction with a panel mounted 900 series instruments, this bezel offers the assembly an IP67/NEMA-4X rating from the front. This bezel uses the same panel cut-out as the bezel supplied with a 900 series module, ensuring full compatibility with existing panels. The screw fixings allow for a quick and easy assembly of the module and bezel in the panel. A robust and attractive alloy construction gives the product a professional finish. It is ideally suited for applications where the ingress of moisture or particles poses a problem. This is a popular part, normally stocked in high quantity and suitable for new designs. It is suitable for use with DMX 973B, DPM 942, DPM 950, DPM 950S and DTM 995.
- Easy assembly
- Attractive appearance
Technical Specifications
LASCAR 900 Series Instruments
900 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate