Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoTBC20-11EGWA
Order Code1142453
Technical Datasheet
LED ColourGreen, Red
Forward Voltage2.2V
Luminous Intensity16mcd
Display Dots x Lines5 x 7
Display Size37.65mm x 53mm
Peak Wavelength627nm
Product Range-
MSL-
Product Overview
The TBC20-11EGWA is a 50mm 5 x 7 Dot Matrix Display with white diffused lens. The high efficiency red source device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode. The green source device is made with gallium phosphide green light emitting diode.
- 2" Matrix height
- 5mm Dot size
- Low current operation
- High contrast and light output
- Stackable horizontally
- Easy mounting on PC boards or sockets
- Categorized for luminous intensity
- Mechanically rugged
- Grey face, white segment
- Common cathode
Applications
Clock & Timing, Imaging, Video & Vision, Industrial
Technical Specifications
LED Colour
Green, Red
Luminous Intensity
16mcd
Display Size
37.65mm x 53mm
Product Range
-
Forward Voltage
2.2V
Display Dots x Lines
5 x 7
Peak Wavelength
627nm
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023587