Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTP-LINK
Manufacturer Part NoTL-SG1005P
Order Code3473895
Also Known AsGTIN UPC EAN: 6935364083229
Your Part Number
Technical Datasheet
36 total stock globally
Need more?
36 Delivery in 3-5 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $109.230 ($120.153) |
| 5+ | $105.460 ($116.006) |
Price for:Each
Minimum: 1
Multiple: 1
$109.23 ($120.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTP-LINK
Manufacturer Part NoTL-SG1005P
Order Code3473895
Also Known AsGTIN UPC EAN: 6935364083229
Technical Datasheet
Product Overview
The TL-SG1005P is a compact five port unmanaged desktop switch, ideal for expanding your home of office network. The switch provides four IEEE 802.3af/at PoE+ enabled ports that support power and data over a single cable with 65W total power budget. The switch is built with plug & play simplicity in mind and the intelligent power management will automatically protect your devices in the event of excess power draw.
- 10Gb/s Switching capacity with 2K MAC address table
- Provides 4 PoE+ ports with up to 30W per port
- Total PoE budget up to 65W for all ports
- Priority function if system power is overloaded
- 802.1p/DSCP QoS ensures smooth latency-sensitive traffic
- Plug and play, no configuration required
- Fanless design for silent operation
- Dimensions (HxWxD): 25x100x98mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.881