Print Page
USB31000SA
Gigabit Network Adapter, USB 3.0 to Gigabit Network Adapter, Silver, Sleek Aluminum Design
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoUSB31000SACopy
Manufacturer Standard Lead Time7 weeks
Order Code4291986
Also Known AsGTIN UPC EAN: 0065030862035
Your Part Number
9 total stock globally
Need more?
9 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $65.780 ($72.358) |
Price for:Each
Minimum: 1
Multiple: 1
$65.78 ($72.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB31000SACopy
Manufacturer Standard Lead Time7 weeks
Order Code4291986
Also Known AsGTIN UPC EAN: 0065030862035
Technical Datasheet
Networking InterfaceRJ45
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Compact and portable, the Startech USB31000SA network adaptor is the ideal accessory for your laptop. Providing fast, reliable network access for your device, this adaptor offers an external Gigabit RJ45 connection from a USB 3.0 port. The adaptor chipset provides native driver support, so you don't have to worry about installing additional software and no power supply is necessary because it's powered directly from the USB port.
- Compact USB to Ethernet adaptor for connecting to a wired network
- Stylish, high quality aluminium housing with silver finish
- Designed to complement MacBook and Chromebook devices
- Provides a Full Duplex Gigabit Ethernet connection
- Supports Jumbo Frames up to 9K and auto MDIX
- Powered directly by the USB 3.0 connection
- Supports Windows XP/Vista/7/8/10/11 & 11ARM, Server 2003-2022, macOS 10.7-10.15, 11/12/13/14/15, Linux 2.6.25+ (LTS only) and Chrome OS
- 2 Year manufacturer warranty
Notes
Note: Jumbo Frames are no longer supported in macOS. VLAN tagging is currently not supported in macOS.
Technical Specifications
Networking Interface
RJ45
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Alternatives for USB31000SA
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026