Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRAINBOXES
Manufacturer Part NoED-588
Order Code2357912
Your Part Number
Technical Datasheet
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $440.940 ($485.034) |
Price for:1 Kit
Minimum: 1
Multiple: 1
$440.94 ($485.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRAINBOXES
Manufacturer Part NoED-588
Order Code2357912
Technical Datasheet
No. of Ports1Ports
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ED-588 is an Ethernet to 8 I/O Digital Switch Converter. Control any input or output from TTL to high voltage high current industrial devices. Factory floor process control and automation, integrated DIN rail mount. The ED product range is designed for harsh environments. The digital output port line are implemented as protected output circuits, providing current overload and short circuit protection, voltage surge, overload and open circuit protection and over-temperature protection to allow the widest possible usage and range of devices.
- 8 Digital inputs, 8 digital outputs and an RS485 gateway port
- Supports simple ASCII or industry standard Modbus TCP
Applications
Motor Drive & Control, Power Management, HVAC, Industrial, Automation & Process Control
Technical Specifications
No. of Ports
1Ports
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.365