Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1240880000
Order Code1866699
Also Known AsIE-SW-BL05-4TX-1ST
Your Part Number
Technical Datasheet
6 total stock globally
2 more incoming. You can reserve stock now
6 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $364.850 ($401.335) |
Price for:Each
Minimum: 1
Multiple: 1
$364.85 ($401.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1240880000
Order Code1866699
Also Known AsIE-SW-BL05-4TX-1ST
Technical Datasheet
No. of Ports5Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeUnmanaged Fast Ethernet
Ethernet Switch MountingDIN Rail
Port TypesRJ45 x 4, ST x 1
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVAC / VDC
Product Range-
SVHCLead (23-Jan-2024)
Product Overview
Unmanaged fast Ethernet switches with 10/100 baseT(X) (R45 connector) and 100BaseFX (multi/single-mode, SC or ST connector)
- Redundant dual 12//24/48 V DC, 18 to 30 V AC power inputs
- IP30 aluminium housing
- Rugged hardware design and well suited for hazardous locations and maritime environments
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
No. of Ports
5Ports
Ethernet Switch Type
Unmanaged Fast Ethernet
Port Types
RJ45 x 4, ST x 1
Input Voltage Type
VAC / VDC
SVHC
Lead (23-Jan-2024)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail
Network Speeds
10Mbps, 100Mbps
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.175