Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoSV231DPUCA
Order Code4415622
Also Known AsGTIN UPC EAN: 0065030872201
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $789.830 ($868.813) |
Price for:Each
Minimum: 1
Multiple: 1
$789.83 ($868.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoSV231DPUCA
Order Code4415622
Also Known AsGTIN UPC EAN: 0065030872201
Technical Datasheet
Computer Switch TypeKVM
Computer Switch FunctionManual
No. of Ways2
Input Connection1x DisplayPort Socket, 6x USB-A Female, 2x 3.5mm Socket
Output Connection2x USB-C
Product Range-
SVHCTo Be Advised
Product Overview
The Startech SV231DPUCA is a 2 port KVM switch that combines USB-C connectivity with 4K HDR capability, making it ideal for demanding multimedia applications. Switch between two separate USB-C enabled computers with a single DisplayPort monitor, mouse and keyboard. The versatile design lets you prioritise video performance or USB connectivity with dedicated video mode switch.
- Versatile design lets you choose between video or USB performance with dedicated switch
- Select 4K UHD @60Hz (4:4:4) with USB 2.0 transfer speeds or 4K @30Hz with 2x USB 3.0 5Gb/s ports
- Supports High Dynamic Range (HDR) for increased contrast, brightness, colour and greater luminosity
- Push button and hotkey operation for seamless PC selection complete with LED indicators
- 2 Channel audio output and microphone input via 3.5mm or USB-C ports
- Centralised multimedia control with selectable audio profiles
- Six USB ports including HID ports on front and rear to ensure easy access to peripherals
- Compatible with USB4 and Thunderbolt 3/4 ports
- OS independent, no software or drivers required
- Fully TAA compliant
- Dimensions (HxWxD): 40x160x140mm
- 2 Year manufacturer warranty
Contents
KVM switch, AC adaptor and user guide
Technical Specifications
Computer Switch Type
KVM
No. of Ways
2
Output Connection
2x USB-C
SVHC
To Be Advised
Computer Switch Function
Manual
Input Connection
1x DisplayPort Socket, 6x USB-A Female, 2x 3.5mm Socket
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.97