Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoSV431USB
Order Code3877708
Also Known AsGTIN UPC EAN: 0065030787192
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $236.880 ($260.568) |
| 5+ | $228.980 ($251.878) |
Price for:Each
Minimum: 1
Multiple: 1
$236.88 ($260.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- Control up to 4 computers from a single display
- Front panel controls for quick and easy switching
- Integrated 4 port USB hub allows device sharing between all connected computers
- Computers can be added or removed without rebooting the other computers
- 1920x1440 Maximum analogue resolution
- Rack mountable 1U metal chassis
- Connections: 4x VGA, 4x USB B (host), 1x VGA, 4x USB A (console)
- Dimensions (HxWxD):44x220x130mm
- 3 Year manufacturer's warranty
Contents
Contents: KVM switch, rubber feet and user guide
Technical Specifications
Computer Switch Type
KVM
No. of Ways
4
Output Connection
1x VGA, 4x USB
SVHC
To Be Advised
Computer Switch Function
Manual
Input Connection
4x VGA, 4x USB
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.28