Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoKSLTAD
Order Code4068263
Also Known AsGTIN UPC EAN: 0065030884112
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $26.460 ($29.106) |
| 5+ | $25.940 ($28.534) |
Price for:Each
Minimum: 1
Multiple: 1
$26.46 ($29.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoKSLTAD
Order Code4068263
Also Known AsGTIN UPC EAN: 0065030884112
Technical Datasheet
Product Overview
The KLSTAD is designed to provide dependable theft protection ideal for a range of retail and commercial applications. Designed for permanent installation, the industrial strength adhesive allows you to easily secure almost any device by adding an external K-Slot to valuable devices not equipped with one.
- Low profile design with silver finish for unobtrusive placement on ultra-thin laptops and high-end devices
- Industrial strength adhesive is tested to withstand 296lbs of force (surface dependent)
- Multipurpose design; the adaptor can also be mounted to a wall, desk or flat surface as an anchor point
- TAA Compliant
- Dimensions (HxWxD): 7x33x33mm
- 2 Year manufacturer warranty
Contents
K-Slot adaptor, adhesive, abrasive pad and alcohol wipe
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:83014090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045