Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
Product Overview
GSM100L is an GSM & GPRS modem. Compact "Plug And Play" Quad band GSM modems can be directly connected to the serial port of a desktop or notebook computer through the RS232 interface. A standard SIM card can be inserted in the integral card-holder within the metal enclosure. The modems' metal casing makes it an appropriate solution for tough industrial application. The small size makes it simple to integrate in a space constraint environment.
- Voice / Fax / SMS and data
- Quad Band 850/ 900/1800/1900MHz
- Accepts standard SIM card
- Can be used on standard GSM network
- RS232 interface
- One user programmable input/output port
- AT command set: GSM 07.05 and 07.07 and wavecom
- GPRS class B class 10: 36Kbps download / 24Kbps upload
- GSM100T: TCP/IP stack available for data and internet
Applications
Industrial, Multimedia, Portable Devices, RF Communications, Wireless
Contents
The modem is supplied with power cable.
Warnings
Do not pull out the SIM holder without pushing the eject button-warning is to be added
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2