QUAD-M2-PCIE-CARD-B
SSD, Quad M.2 PCIe SSD Adapter Card, x16 to Quad NVMe/AHCI M.2 SSDs w/ Bifurcation

Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $317.170 ($348.887) |
Product Information
Product Overview
QUAD-M2-PCIE-CARD-B is a quad M.2 PCIe SSD adapter card, adds up to four high performance PCIe M.2 SSDs (NVMe and AHCI) using the PCIe x16 slot of a desktop, workstation, or server. This Quad M.2 PCIe adapter card was extensively tested to ensure compatibility with Samsung 980 Pro, 970 EVO, 950 EVO, SM951, and other 2242/2260/2280/22110mm PCIe M-Key M.2 SSDs. Compatible with PCIe 3.0 motherboards with PCIe bifurcation and an available x16 PCIe slot. This M.2 Adapter works with most workstation and server OS's such as Windows, Windows Server, and Linux. Suitable to connect four PCIe M.2 SSDs to your desktop computer or server to boost system speed and increase internal data storage, get ultra-fast data access, ideal for high-performance workstations.
- M.2 PCI express adapter enables access to the M.2 PCIe SSDs individually
- PCIe M.2 NVMe adapter card comes with a pre-installed full profile bracket
- Vented bracket allows for better air flow which helps maintain optimal and reliable performance
- PCI Express 4.0 (16Gbps per lane)
- MTBF: 4,353,192hrs
- LED indicators: 4 - header pins for drive activity
Contents
PCIe to M.2 adapter card, Quick-start guide, Set of mounting screws.
Notes
Not compatible with SATA based M.2 drives.
Technical Specifications
M.2 SSD
PCI Express
-
7800MB/s
-
-
80°C
No SVHC (27-Jun-2024)
-
-
-
7800MB/s
-
-40°C
-
Technical Docs (1)
Alternatives for QUAD-M2-PCIE-CARD-B
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate