Print Page
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $135.230 ($148.753) |
Price for:Each
Minimum: 1
Multiple: 1
$135.23 ($148.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
7TCA091720R0157 is a luminaire PrimEvo Twinspot.
- Escape route lighting function, 67.39mA nominal current LED
- Wall surface mounting, 220 to 240V rated voltage
- IP20 degree of protection, 6.5W, 15.5V·A power consumption
- IK10 impact resistance rating, A++ energy efficiency class
- 1 number of lighting heads, 6000K colour temperature
- Standby mode 220lm illuminance, plastic matt cover material
- 2 number of batteries, plastic housing material
- Nickel-metal hydride battery chemical composition
- Industrial battery, white housing colour
- Dimension is 53 x 186 x 108mm (H x D x W)
Technical Specifications
| Length | 186mm |
|---|---|
| Width | 108mm |
| Operating Temperature Max | 40°C |
| Depth | 53mm |
|---|---|
| IP / NEMA Rating | IP20 |
| Product Range | PrimEvo |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85393190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .5 |