Print Page
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,017.900 ($1,119.690) |
Price for:Each
Minimum: 1
Multiple: 1
$1,017.90 ($1,119.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- Escape route signage, Guideway 32M recessed luminaire
- Rated voltage (Ur) is 220 to 240VAC, 50Hz
- 6.5W power consumption (at Pcons), 1 number of lighting head
- Current controlled ballast, LED not exchangeable lamp type
- Built-in mounting, aluminium housing
- Single/double-sided indicator, automatic self test
- Industrial battery, 5000K colour temperature (at Tcol)
- IP40 degree of protection, includes arrow up and blank pictogram
- 84mm product net width, 184mm product net height, 335mm product net depth/length
- Ambient temperature range from 5°C to 35°C
Technical Specifications
| Length | 335mm |
|---|---|
| Width | 84mm |
| Operating Temperature Max | 35°C |
| SVHC | To Be Advised |
| Depth | 184mm |
|---|---|
| IP / NEMA Rating | IP40 |
| Product Range | Guideway |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85393190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.5 |