Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDVANCE
Manufacturer Part No4058075421110
Order Code3758944
Also Known AsGTIN UPC EAN: 4058075421110
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075421110
Order Code3758944
Also Known AsGTIN UPC EAN: 4058075421110
Technical Datasheet
Light SourceLED
Power Rating30W
CCT3000K
Total Light Output3300lm
Equivalent Wattage-
IP / NEMA RatingIP65
Length177mm
Depth42mm
Width186mm
Energy Rating-
Product Range-
SVHCTo Be Advised
Product Overview
- Integrated LED driver
- Bright, robust and durable
- Safe and very uniform illumination, due to frosted and tempered glass diffuser
- IP65 & IK07 Rated
- Pre-installed, flexible 1 m cable
- Reflector-based, symmetric light distribution with 100° x 100° beam angle
Technical Specifications
Light Source
LED
CCT
3000K
Equivalent Wattage
-
Length
177mm
Width
186mm
Product Range
-
Power Rating
30W
Total Light Output
3300lm
IP / NEMA Rating
IP65
Depth
42mm
Energy Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.782