Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoPL-CN111-COB-4300-927-60D-G2
Order Code4067854
Product RangePrevaLED COIN 111 COB G2 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $104.130 ($114.543) |
| 5+ | $99.120 ($109.032) |
| 10+ | $93.870 ($103.257) |
| 50+ | $91.490 ($100.639) |
| 100+ | $89.970 ($98.967) |
Price for:Each
Minimum: 1
Multiple: 1
$104.13 ($114.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOSRAM
Manufacturer Part NoPL-CN111-COB-4300-927-60D-G2
Order Code4067854
Product RangePrevaLED COIN 111 COB G2 Series
Technical Datasheet
Product RangePrevaLED COIN 111 COB G2 Series
LED Module TypeLED + Housing
LED ColourWarm White
CCT2700K
Luminous Flux @ Test3000lm
Luminous Flux @ Max4900lm
Power Rating36.9W
Supply Voltage35V
Forward Current @ Test1.05A
Power Module ConfigurationCircular
Operating Temperature Min-25°C
Operating Temperature Max40°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
PrevaLED COIN 111 COB G2 LED module with integrated optics and heat sink. Applications include retail, shop, restaurant, hospitality, high-end residential. Suitable for indoor applications. Connecting multiple modules in parallel on one LED driver is not permitted and connecting multiple modules in series on one LED driver is not recommended.
- Colour consistency of <lt/> 2 SDCM, IP20 protection, TM30 compliant
- Compact form factor compatible with conventional AR111 lamps
- Precise optical control and free from multi-shadow issue
- 1.05A nominal current, 35V nominal voltage, 36.9W on-mode power (GMS)
- 99lm/W luminous efficacy, 2700K light colour (designation)
- 3931 peak luminous intensity (GMS)
- 3000lm useful luminous flux (Φuse) (GMS)
- Height is 52mm, length is 110mm, grey heatsink, 80°C performance temp (IEC 62717)
- Standards-IEC 62471, EN 60598-1, EN 60529, EN 55015, EN 61547, EN62031 IEC 605981/CE
- Ambient temperature range from -25 to +40°C
Technical Specifications
Product Range
PrevaLED COIN 111 COB G2 Series
LED Colour
Warm White
Luminous Flux @ Test
3000lm
Power Rating
36.9W
Forward Current @ Test
1.05A
Operating Temperature Min
-25°C
SVHC
No SVHC (21-Jan-2025)
LED Module Type
LED + Housing
CCT
2700K
Luminous Flux @ Max
4900lm
Supply Voltage
35V
Power Module Configuration
Circular
Operating Temperature Max
40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):385