Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoPL-CN50-COB-1400-940-24D-G2
Order Code4067847
Product RangePrevaLED COIN 50 COB G2 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $49.540 ($54.494) |
| 5+ | $47.160 ($51.876) |
| 10+ | $44.660 ($49.126) |
| 50+ | $43.530 ($47.883) |
| 100+ | $42.810 ($47.091) |
| 250+ | $31.520 ($34.672) |
Price for:Each
Minimum: 1
Multiple: 1
$49.54 ($54.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOSRAM
Manufacturer Part NoPL-CN50-COB-1400-940-24D-G2
Order Code4067847
Product RangePrevaLED COIN 50 COB G2 Series
Technical Datasheet
Product RangePrevaLED COIN 50 COB G2 Series
LED Module TypeLED + Housing
LED ColourNeutral White
CCT4000K
Luminous Flux @ Test1100lm
Luminous Flux @ Max1500lm
Power Rating12.5W
Supply Voltage36.5V
Forward Current @ Test350mA
Power Module ConfigurationCircular
Operating Temperature Min-25°C
Operating Temperature Max40°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
PrevaLED COIN 50 COB G2 LED module with integrated optics and heat sink. Applications include retail, shop, restaurant, hospitality, high-end residential. Suitable for indoor applications. Connecting multiple modules in parallel on one LED driver is not permitted and connecting multiple modules in series on one LED driver is not recommended.
- Colour consistency of <lt/> 2 SDCM, IP20 protection
- Compatible with conventional MR16 lamps
- Precise optical control and free from multi-shadow issue
- 0.35A nominal current, 36.5V nominal voltage, 12.5W on-mode power (GMS)
- 102lm/W luminous efficacy, 4000K light colour (designation)
- 4350 peak luminous intensity (GMS)
- 1100lm useful luminous flux (Φuse) (GMS)
- Height is 55mm, length is 50mm, grey heatsink, 70°C performance temp (IEC 62717)
- Standards-IEC 62471, EN 60598-1, EN 60529, EN 55015, EN 61547, EN62031 IEC 605981/CE
- Ambient temperature range from -25 to +40°C
Notes
Do not use in sealed fixtures. Avoid covering the lens with dust or any object.
Technical Specifications
Product Range
PrevaLED COIN 50 COB G2 Series
LED Colour
Neutral White
Luminous Flux @ Test
1100lm
Power Rating
12.5W
Forward Current @ Test
350mA
Operating Temperature Min
-25°C
SVHC
No SVHC (21-Jan-2025)
LED Module Type
LED + Housing
CCT
4000K
Luminous Flux @ Max
1500lm
Supply Voltage
36.5V
Power Module Configuration
Circular
Operating Temperature Max
40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136078