Print Page
ILE-S201-SURE-SC221
LED Module, Synios S2222 Eco1 Board Series, Super Red, 632 nm, 10 lm, Rectangular
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILE-S201-SURE-SC221Copy
Order Code4157446
Product RangeSynios S2222 Eco1 Board Series
Your Part Number
20 total stock globally
Need more?
20 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.110 ($15.521) |
| 5+ | $11.790 ($12.969) |
| 10+ | $11.070 ($12.177) |
| 50+ | $10.370 ($11.407) |
| 100+ | $9.660 ($10.626) |
| 250+ | $9.300 ($10.230) |
Price for:Each
Minimum: 1
Multiple: 1
$14.11 ($15.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILE-S201-SURE-SC221Copy
Order Code4157446
Product RangeSynios S2222 Eco1 Board Series
Technical Datasheet
Product RangeSynios S2222 Eco1 Board Series
LED ColourSuper Red
Wavelength Typ632nm
Luminous Flux @ Test10lm
Supply Voltage-
Power Module ConfigurationRectangular
Operating Temperature Min-40°C
Operating Temperature Max110°C
Luminous Flux @ Max-
Power Rating440mW
Forward Current @ Test140mA
LED Module TypeBoard + LED
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Synios S2222 Eco1 Board Series
Wavelength Typ
632nm
Supply Voltage
-
Operating Temperature Min
-40°C
Luminous Flux @ Max
-
Forward Current @ Test
140mA
SVHC
No SVHC (04-Feb-2026)
LED Colour
Super Red
Luminous Flux @ Test
10lm
Power Module Configuration
Rectangular
Operating Temperature Max
110°C
Power Rating
440mW
LED Module Type
Board + LED
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001