Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerLUMIDRIVES
Manufacturer Part NoHL11-B-005Copy
Order Code1333822
Technical Datasheet
Product Range-
LED ColourBlue
Wavelength Typ-
Luminous Flux @ Test-
Supply Voltage-
Power Module ConfigurationCircular
Operating Temperature Min-10°C
Operating Temperature Max40°C
Luminous Flux @ Max-
Power Rating2.4W
Forward Current @ Test700mA
LED Module TypeBoard + LED + Connector
MSL-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Product Range
-
Wavelength Typ
-
Supply Voltage
-
Operating Temperature Min
-10°C
Luminous Flux @ Max
-
Forward Current @ Test
700mA
MSL
-
LED Colour
Blue
Luminous Flux @ Test
-
Power Module Configuration
Circular
Operating Temperature Max
40°C
Power Rating
2.4W
LED Module Type
Board + LED + Connector
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:94059900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05