Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No19754-M-AB
Order Code2056267
Product Range19754
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $66.690 ($73.359) |
| 5+ | $62.850 ($69.135) |
| 10+ | $59.010 ($64.911) |
| 20+ | $56.590 ($62.249) |
| 50+ | $54.170 ($59.587) |
Price for:Each
Minimum: 1
Multiple: 1
$66.69 ($73.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No19754-M-AB
Order Code2056267
Product Range19754
Technical Datasheet
Product Range19754
For Use WithBridgelux LED Light Engines
Heat Sink MaterialAluminium
Thermal Resistance0.68°C/W
External Height190.5mm
External Diameter114.55mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 19754-M-AB is a Heat Sink made of lightweight aluminum with black anodized finish for maximum thermal performance. This RS rectangle extrusion heat sink features radial-fin geometry optimized for natural convection. It is suitable for use with Bridgelux LED light engines.
Applications
Industrial
Technical Specifications
Product Range
19754
Heat Sink Material
Aluminium
External Height
190.5mm
SVHC
No SVHC (21-Jan-2025)
For Use With
Bridgelux LED Light Engines
Thermal Resistance
0.68°C/W
External Diameter
114.55mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.338098